Littelfuse SMD Non Resettable Fuse 500mA, 125V

Bulk discount available

Subtotal (1 pack of 10 units)*

£15.59

(exc. VAT)

£18.71

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 370 unit(s) ready to ship
  • Plus 230 unit(s) ready to ship from another location
  • Plus 1,830 unit(s) shipping from 28 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 - 90£1.559£15.59
100 - 490£1.255£12.55
500 - 1490£1.025£10.25
1500 - 2490£0.876£8.76
2500 +£0.796£7.96

*price indicative

Packaging Options:
RS Stock No.:
738-2839
Mfr. Part No.:
0452.500MRL
Brand:
Littelfuse
Find similar products by selecting one or more attributes.
Select all

Brand

Littelfuse

Current Rating

500mA

Voltage Rating

125V

Fuse Speed

T

Body Material

Ceramic

Body Length

6.1mm

Body Width

2.69mm

Body Height

2.69mm

Breaking Capacity at Maximum Voltage Rating

300 A @ 32 V dc, 50 A @ 125 V ac/dc

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Dimensions

6.1 x 2.69 x 2.69mm

Terminal Material

Gold Plated

Littelfuse 452 Series NANO2 Surface Mount Fuses


Littelfuse 452 series of NANO2 surface mount fuses feature an enhanced inrush withstand characteristic that helps solve the problem of nuisance 'opening' by accommodating inrush currents that normally cause a fast-acting fuse to open. The 452 series of NANO2 surface mount fuses are suitable for a wide range of applications.

Time-lag
Small size
Low temperature de-rating

Approvals

CSA, UL


Surface Mount Technology


Surface mount fuses offer considerable space (and time) saving features for low voltage applications. The FF types are ideal for protection of high value silicon IC's e.g. alarm systems, audio/visual equipment, computer boards, portable telephones, power supplies, medical apparatus etc.

Related links