Bourns SMD Non Resettable Fuse 3A, 24V dc

Subtotal (1 pack of 10 units)*

£4.25

(exc. VAT)

£5.10

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • 560 left, ready to ship
  • Final 750 unit(s) shipping from 28 October 2025
Units
Per unit
Per Pack*
10 +£0.425£4.25

*price indicative

Packaging Options:
RS Stock No.:
692-4983
Mfr. Part No.:
SF-0603F300-2
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Current Rating

3A

Voltage Rating

24V dc

Fuse Speed

F

Body Material

Ceramic

Body Length

1.6mm

Body Width

0.8mm

Body Height

0.45mm

Breaking Capacity at Maximum Voltage Rating

50 A

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+105°C

Terminal Material

Tin Plated Copper/Nickel

Dimensions

1.6 x 0.8 x 0.45mm

COO (Country of Origin):
TW

Fast Acting Surface Mount SinglFuse SF-0603F Series


Single blow fuse for overcurrent protection
1608 (EIA 0603) miniature footprint
Thin film chip fuse

Approvals

UL


Surface Mount Technology


Surface mount fuses offer considerable space (and time) saving features for low voltage applications. The FF types are ideal for protection of high value silicon IC's e.g. alarm systems, audio/visual equipment, computer boards, portable telephones, power supplies, medical apparatus etc.

Related links