Bourns SMD Non Resettable Fuse 500mA, 24V dc
- RS Stock No.:
- 692-4959
- Mfr. Part No.:
- SF-0402F050-2
- Brand:
- Bourns
Subtotal (1 pack of 10 units)*
£3.34
(exc. VAT)
£4.01
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 2,910 unit(s) ready to ship
- Plus 999,997,080 unit(s) shipping from 03 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
---|---|---|
10 + | £0.334 | £3.34 |
*price indicative
- RS Stock No.:
- 692-4959
- Mfr. Part No.:
- SF-0402F050-2
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Bourns | |
Current Rating | 500mA | |
Voltage Rating | 24V dc | |
Fuse Speed | F | |
Body Material | Ceramic | |
Body Length | 1mm | |
Body Width | 0.52mm | |
Body Height | 0.35mm | |
Breaking Capacity at Maximum Voltage Rating | 35 A | |
Minimum Operating Temperature | -40°C | |
Maximum Operating Temperature | +105°C | |
Dimensions | 1 x 0.52 x 0.35mm | |
Terminal Material | Tin Plated Copper/Nickel | |
Select all | ||
---|---|---|
Brand Bourns | ||
Current Rating 500mA | ||
Voltage Rating 24V dc | ||
Fuse Speed F | ||
Body Material Ceramic | ||
Body Length 1mm | ||
Body Width 0.52mm | ||
Body Height 0.35mm | ||
Breaking Capacity at Maximum Voltage Rating 35 A | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +105°C | ||
Dimensions 1 x 0.52 x 0.35mm | ||
Terminal Material Tin Plated Copper/Nickel | ||
- COO (Country of Origin):
- TW
Fast Acting Surface Mount SinglFuse SF-0402F Series
Single blow fuse for overcurrent protection
1005 (EIA 0402) miniature footprint
Thin film chip fuse
1005 (EIA 0402) miniature footprint
Thin film chip fuse
Approvals
UL
Surface Mount Technology
Surface mount fuses offer considerable space (and time) saving features for low voltage applications. The FF types are ideal for protection of high value silicon IC's e.g. alarm systems, audio/visual equipment, computer boards, portable telephones, power supplies, medical apparatus etc.
Related links
- Bourns SMD Non Resettable Fuse 500mA, 63V dc
- Bourns SMD Non Resettable Fuse 500mA, 50V dc
- Bourns SMD Non Resettable Fuse 3A, 24V dc
- Bourns SMD Non Resettable Fuse 4A, 24V dc
- Bourns SMD Non Resettable Fuse 2A, 24V dc
- Bourns SMD Non Resettable Fuse 7A, 24V dc
- Bourns SMD Non Resettable Fuse 3.15A, 24V dc
- Bourns SMD Non Resettable Fuse 5A, 24V dc