Bourns SMD Non Resettable Fuse 20A, 250V ac
- RS Stock No.:
- 187-8677
- Mfr. Part No.:
- SF-3812F2000T-2
- Brand:
- Bourns
Bulk discount available
Subtotal (1 pack of 10 units)*
£22.17
(exc. VAT)
£26.60
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 320 unit(s) ready to ship
- Plus 999,999,670 unit(s) shipping from 17 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
---|---|---|
10 - 190 | £2.217 | £22.17 |
200 - 490 | £2.024 | £20.24 |
500 + | £1.953 | £19.53 |
*price indicative
- RS Stock No.:
- 187-8677
- Mfr. Part No.:
- SF-3812F2000T-2
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Bourns | |
Current Rating | 20A | |
Voltage Rating | 250V ac | |
Fuse Speed | F | |
Body Material | Ceramic | |
Body Length | 10.1mm | |
Body Width | 3.1mm | |
Body Height | 3.1mm | |
Breaking Capacity at Maximum Voltage Rating | 100 A @ 250 V ac | |
Minimum Operating Temperature | -55°C | |
Maximum Operating Temperature | +125°C | |
Series | SF-3812F-T | |
Resistance | 3mΩ | |
Dimensions | 10.1 x 3.1 x 3.1mm | |
Select all | ||
---|---|---|
Brand Bourns | ||
Current Rating 20A | ||
Voltage Rating 250V ac | ||
Fuse Speed F | ||
Body Material Ceramic | ||
Body Length 10.1mm | ||
Body Width 3.1mm | ||
Body Height 3.1mm | ||
Breaking Capacity at Maximum Voltage Rating 100 A @ 250 V ac | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +125°C | ||
Series SF-3812F-T | ||
Resistance 3mΩ | ||
Dimensions 10.1 x 3.1 x 3.1mm | ||
- COO (Country of Origin):
- TW
Single blow fuse for overcurrent protection
Ceramic tube design for fast acting fusing speed applications
Surface mount packaging for automated assembly
Halogen free
Ceramic tube design for fast acting fusing speed applications
Surface mount packaging for automated assembly
Halogen free
Related links
- Bourns SMD Non Resettable Fuse 20A, 250V ac
- Bourns SMD Non Resettable Fuse 15A, 250V ac
- Bourns SMD Non Resettable Fuse 25A, 250V ac
- Bourns SMD Non Resettable Fuse 35A, 250V ac
- Bourns SMD Non Resettable Fuse 30A, 250V ac
- Bourns SMD Non Resettable Fuse 1.25A, 250V ac
- Bourns SMD Non Resettable Fuse 20A, 125V ac
- Bourns SMD Non Resettable Fuse 1.5A, 125V ac