Wickmann SMD Non Resettable Fuse 120mA, 125V
- RS Stock No.:
- 174-0903
- Mfr. Part No.:
- 0466.125NRHF
- Brand:
- Wickmann
Bulk discount available
Subtotal (1 pack of 10 units)*
£5.86
(exc. VAT)
£7.03
(inc. VAT)
FREE delivery for orders over £50.00
Last RS stock
- Final 480 unit(s), ready to ship
Units | Per unit | Per Pack* |
---|---|---|
10 - 90 | £0.586 | £5.86 |
100 - 240 | £0.405 | £4.05 |
250 - 490 | £0.393 | £3.93 |
500 + | £0.383 | £3.83 |
*price indicative
- RS Stock No.:
- 174-0903
- Mfr. Part No.:
- 0466.125NRHF
- Brand:
- Wickmann
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Wickmann | |
Current Rating | 120mA | |
Voltage Rating | 125V | |
Fuse Speed | F | |
Body Material | Advanced High Temperature Substrate | |
Body Length | 3.17mm | |
Body Width | 1.52mm | |
Body Height | 0.58mm | |
Breaking Capacity at Maximum Voltage Rating | 50 A @ 125 V ac/dc | |
Minimum Operating Temperature | -55°C | |
Maximum Operating Temperature | +90°C | |
Series | 466 | |
Dimensions | 3.17 x 1.52 x 0.58mm | |
Resistance | 3.92Ω | |
Terminal Material | Tin Over Nickel Over Copper | |
Select all | ||
---|---|---|
Brand Wickmann | ||
Current Rating 120mA | ||
Voltage Rating 125V | ||
Fuse Speed F | ||
Body Material Advanced High Temperature Substrate | ||
Body Length 3.17mm | ||
Body Width 1.52mm | ||
Body Height 0.58mm | ||
Breaking Capacity at Maximum Voltage Rating 50 A @ 125 V ac/dc | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +90°C | ||
Series 466 | ||
Dimensions 3.17 x 1.52 x 0.58mm | ||
Resistance 3.92Ω | ||
Terminal Material Tin Over Nickel Over Copper | ||
- COO (Country of Origin):
- CN
The Littlefuse Wickman 466 Series, SlimLine thin-film small size (1206) fuse is a fast acting surface mount fuse designed for secondary protection of circuits used in space constrained applications such as hand-held portable electronic devices. It has interrupting rating of 50A @ 125V AC/DC. It is 100% lead & halogen free and meets the requirements of the RoHS directive.
Product is compatible with lead-free solders and higher temperature profiles
Product is marked on top surface with code to allow amperage rating identification without testing
Low profile for height sensitive applications
Flat top surface for pick-and-place operations
Element-covering material is resistant to industry standard cleaning operations
Recognized to UL/CSA/NMX 248-1 and UL/CSA/NMX 248- 14
RoHS compliant
Product is marked on top surface with code to allow amperage rating identification without testing
Low profile for height sensitive applications
Flat top surface for pick-and-place operations
Element-covering material is resistant to industry standard cleaning operations
Recognized to UL/CSA/NMX 248-1 and UL/CSA/NMX 248- 14
RoHS compliant
Related links
- Wickmann SMD Non Resettable Fuse 120mA, 125V
- Wickmann SMD Non Resettable Fuse 1A, 125V
- Wickmann SMD Non Resettable Fuse 5A, 125V
- Wickmann SMD Non Resettable Fuse 25A, 125V
- Wickmann SMD Non Resettable Fuse 3A, 125V
- Wickmann SMD Non Resettable Fuse, 125V ac/dc
- Wickmann SMD Non Resettable Fuse 7A, 125V
- Wickmann SMD Non Resettable Fuse 2A, 125V