Wickmann SMD Non Resettable Fuse 5A, 125V
- RS Stock No.:
- 174-0753
- Mfr. Part No.:
- 0454005.MR
- Brand:
- Wickmann
Bulk discount available
Subtotal (1 pack of 5 units)*
£8.27
(exc. VAT)
£9.925
(inc. VAT)
FREE delivery for orders over £50.00
Limited stock
- 75 left, ready to ship
- Plus 20 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
---|---|---|
5 - 45 | £1.654 | £8.27 |
50 - 120 | £0.992 | £4.96 |
125 - 245 | £0.908 | £4.54 |
250 + | £0.794 | £3.97 |
*price indicative
- RS Stock No.:
- 174-0753
- Mfr. Part No.:
- 0454005.MR
- Brand:
- Wickmann
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Wickmann | |
Current Rating | 5A | |
Voltage Rating | 125V | |
Fuse Speed | F | |
Body Material | Ceramic | |
Body Length | 6.1mm | |
Body Width | 2.69mm | |
Body Height | 2.69mm | |
Breaking Capacity at Maximum Voltage Rating | 100 A @ 100 V ac (PSE), 300 A @ 32 V dc, 50 A @ 72 V ac/dc | |
Minimum Operating Temperature | -55°C | |
Maximum Operating Temperature | +125°C | |
Series | 454 | |
Resistance | 0.01Ω | |
Terminal Material | Silver Plated | |
Dimensions | 6.1 x 2.69 x 2.69mm | |
Select all | ||
---|---|---|
Brand Wickmann | ||
Current Rating 5A | ||
Voltage Rating 125V | ||
Fuse Speed F | ||
Body Material Ceramic | ||
Body Length 6.1mm | ||
Body Width 2.69mm | ||
Body Height 2.69mm | ||
Breaking Capacity at Maximum Voltage Rating 100 A @ 100 V ac (PSE), 300 A @ 32 V dc, 50 A @ 72 V ac/dc | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +125°C | ||
Series 454 | ||
Resistance 0.01Ω | ||
Terminal Material Silver Plated | ||
Dimensions 6.1 x 2.69 x 2.69mm | ||
- COO (Country of Origin):
- PH
The NANO2 Slo-Blo fuse has enhanced inrush withstand characteristics over the NANO2 Fast-Acting fuse. The unique time delay feature of this fuse design helps solve the problem of nuisance "opening" by accommodating inrush currents that normally cause a fast-acting fuse to open.
Time-Lag (Slo-Blo)
Small size
Wide range of current rating available (375mA to 12A)
Wide operating temperature range
Low temperature de-rating
Halogen Free
Small size
Wide range of current rating available (375mA to 12A)
Wide operating temperature range
Low temperature de-rating
Halogen Free
Related links
- Wickmann SMD Non Resettable Fuse 5A, 125V
- Wickmann SMD Non Resettable Fuse 1A, 125V
- Wickmann SMD Non Resettable Fuse 3A, 125V
- Wickmann SMD Non Resettable Fuse 2A, 125V
- Wickmann SMD Non Resettable Fuse 10A, 125V
- Wickmann SMD Non Resettable Fuse 5A, 75V
- Wickmann SMD Non Resettable Fuse 5A, 32V
- Littelfuse SMD Non Resettable Fuse 5A, 125V ac/dc