Wickmann SMD Non Resettable Fuse 1A, 250V

Subtotal (1 pack of 5 units)*

£3.06

(exc. VAT)

£3.67

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • 10 left, ready to ship
  • Final 735 unit(s) shipping from 28 October 2025
Units
Per unit
Per Pack*
5 +£0.612£3.06

*price indicative

RS Stock No.:
174-0624
Mfr. Part No.:
0443001.DR
Brand:
Wickmann
Find similar products by selecting one or more attributes.
Select all

Brand

Wickmann

Current Rating

1A

Voltage Rating

250V

Fuse Speed

T

Body Material

Ceramic

Body Length

10.08mm

Body Width

3.05mm

Body Height

3.05mm

Breaking Capacity at Maximum Voltage Rating

50 A @ 250 V ac

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Series

443

Terminal Material

Silver Plated

Resistance

0.18Ω

Dimensions

10.08 x 3.05 x 3.05mm

COO (Country of Origin):
CN
The 250 NANO2 Fuse is a small square surface mount fuse that is designed to support higher voltage space sensitive applications. Fully compatible with lead-free solder alloy and higher temperature profiles associated with lead-free assembly.

Features:
250V rating
Available in ratings of 0.50A - 5.0A
Time Lag
Fully compatible with lead free solder alloys and higher temperature profiles associated with lead free assembly
Applications:
AC/DC power adaptor
Telecom equipment system power
Portable system built-in AC/DC converter
Lighting system

Related links