Phoenix Contact 2902853 Fibre Optic Converter 80 MHz 10/100 Base-TX
- RS Stock No.:
- 801-9204
- Mfr. Part No.:
- 2902853
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£479.21
(exc. VAT)
£575.05
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 2 unit(s) shipping from 01 June 2026
- Plus 3 unit(s) shipping from 25 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £479.21 |
*price indicative
- RS Stock No.:
- 801-9204
- Mfr. Part No.:
- 2902853
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Fibre Optic Converter | |
| Frequency | 80MHz | |
| Interface Type | 10/100 Base-TX | |
| Maximum Operating Temperature | 65°C | |
| Minimum Supply Voltage | 18V | |
| Maximum Supply Voltage | 30V dc | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | No | |
| Series | 2902853 | |
| Height | 22.5mm | |
| Length | 114.5mm | |
| Width | 99 mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Fibre Optic Converter | ||
Frequency 80MHz | ||
Interface Type 10/100 Base-TX | ||
Maximum Operating Temperature 65°C | ||
Minimum Supply Voltage 18V | ||
Maximum Supply Voltage 30V dc | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals No | ||
Series 2902853 | ||
Height 22.5mm | ||
Length 114.5mm | ||
Width 99 mm | ||
- COO (Country of Origin):
- DE
Phoenix Contact Fibre-Optic Converter, 18 to 30V DC Supply Voltage, EMC Class A - FL MC EF 1300 MM SC - 2902853
Expand the functionality of your existing networking module or router with this fibre-optic converter from Phoenix Contact. It converts Ethernet signals into multimode fibre-optic ones, so you get greater efficiency, fidelity and reach. As it supports a transmission range of up to 10km, this is an ideal choice when you want to extend your network over considerable distances.
The unit is made of PA66, which withstands impacts to deliver lasting use in demanding industrial settings. This material is also fire resistant, so it wont contribute to the spread of flames in case of a fire. An operating temperature range of -40°C to +65°C makes this converter suitable for use in harsh environments.
Features & Benefits
• IP20-rated, so finger-safe and protected against objects larger than 12mm
• Auto-negotiation and auto MDI(X) switch-over help ensure optimal functioning without user input
• Simple DIN-rail mounting for easy installation with no tools needed
• EMC Class A-rated for safe use in commercial, industrial and business environments
• LEDs clearly indicate the device's activity and link status
Related links
- Phoenix Contact 2902854 Fibre Optic Converter 3 GHz 10/100 Base-TX
- WIZnet Inc WIZ820IO Networking Module 80 MHz 10/100 Base-TX
- WIZnet Inc Networking Module 80 MHz 10/100 Base-TX
- Lantronix UD110000B-01 300 kbps Networking Module 48 MHz 10/100 Base-TX
- Abracon ARJM11D7-104-AB-EW2 Networking Module 100 kHz 10/100 Base-TX
- Abracon Networking Module 100 kHz 10/100 Base-TX
- Phoenix Contact 2708711 12 Mbps Fibre Optic Converter
- Phoenix Contact 2708892 12 Mbps Fibre Optic Converter
