Phoenix Contact Fibre Optic Converter

Subtotal (1 unit)*

£622.20

(exc. VAT)

£746.64

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship
  • Plus 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£622.20

*price indicative

RS Stock No.:
801-9181
Distrelec Article No.:
110-87-380
Mfr. Part No.:
2902856
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Fibre Optic Converter

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

65°C

Height

99mm

Width

22.5mm

Standards/Approvals

EN 61000-4-5, EN 61000-4-2, CE, EN 55032, ATEX, EN 61000-4-3, EN 61000-4-4, UL, EN 61000-4-6, DNV GL

COO (Country of Origin):
DE

Fibre Optic Signal Converters


FO converter with integrated optical diagnosis

Alarm contact

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy