Phoenix Contact Fibre Optic Converter
- RS Stock No.:
- 287-7828
- Distrelec Article No.:
- 303-16-924
- Mfr. Part No.:
- 2313999
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£757.83
(exc. VAT)
£909.40
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 1 unit(s) shipping from 08 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £757.83 |
*price indicative
- RS Stock No.:
- 287-7828
- Distrelec Article No.:
- 303-16-924
- Mfr. Part No.:
- 2313999
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Fibre Optic Converter | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | UL 508, EN 61000-4-2, EN 55011 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Fibre Optic Converter | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals UL 508, EN 61000-4-2, EN 55011 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Fiber optic converter is equipped with integrated optical diagnostics and is compatible with DeviceNet, CAN, and CANopen protocols, supporting speeds of up to 1000 kbps. It serves as a termination device and features Interfaces including 1 x CAN, 1 x Alarm, and 1 x FO (B-FOC) operating at 850 nm. The FO Interface is designed for PCF/Fiberglass (multi-mode) connections, enabling reliable and efficient communication between Fiber optic and standard network Interfaces in industrial automation applications.
Automatic data rate detection or fixed data rate setting via DIP switches
Connections can be plugged in via a COMBICON screw Terminal Block
Redundant power supply possible by means of optional system power supply unit
Floating switch contact for advanc
