Allied Telesis MC103XL, 2 Port Ethernet Switch
- RS Stock No.:
- 330-0808
- Mfr. Part No.:
- ATMC103XL
- Brand:
- Allied Telesis
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 330-0808
- Mfr. Part No.:
- ATMC103XL
- Brand:
- Allied Telesis
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allied Telesis | |
| Number of Ports | 2 | |
| RJ45 Ports | 1 | |
| Height | 25mm | |
| Network Speed | 10/100Mbit/s | |
| Model | MC103XL | |
| Depth | 95mm | |
| Dimensions | 105 x 95 x 25mm | |
| Width | 105mm | |
| Select all | ||
|---|---|---|
Brand Allied Telesis | ||
Number of Ports 2 | ||
RJ45 Ports 1 | ||
Height 25mm | ||
Network Speed 10/100Mbit/s | ||
Model MC103XL | ||
Depth 95mm | ||
Dimensions 105 x 95 x 25mm | ||
Width 105mm | ||
RoHS Status: Not Applicable
RJ45 to Fibre
Media converters designed to convert from 100Base-TX to 100Base-FX
Plug and play installation
MDI/MDIX crossover switch allows the converters to connect directly to either a PC, switch or hub
LEDs provide network status for both ports
Supports full/half duplex operation
AT-MC101 converts 100Base-TX (RJ45) to 100Base-FX (ST)
AT-MC102 converts 100Base-TX (RJ45) to 100Base-FX (SC)
AT-MC103 converts 100Base-TX (RJ45) to 100Base-FX (SC single mode)
Can be installed in optional AT-MCR12 rackmount chassis
Plug and play installation
MDI/MDIX crossover switch allows the converters to connect directly to either a PC, switch or hub
LEDs provide network status for both ports
Supports full/half duplex operation
AT-MC101 converts 100Base-TX (RJ45) to 100Base-FX (ST)
AT-MC102 converts 100Base-TX (RJ45) to 100Base-FX (SC)
AT-MC103 converts 100Base-TX (RJ45) to 100Base-FX (SC single mode)
Can be installed in optional AT-MCR12 rackmount chassis
