Phoenix Contact Unmanaged 7 Port Ethernet Switch
- RS Stock No.:
- 254-2643
- Mfr. Part No.:
- 1085164
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£156.50
(exc. VAT)
£187.80
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 16 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £156.50 |
*price indicative
- RS Stock No.:
- 254-2643
- Mfr. Part No.:
- 1085164
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Ethernet Switch | |
| Number of Ports | 7 | |
| Switch Type | Unmanaged | |
| Network Speed | 100Mbps | |
| Number of RJ-45 Ports | 5 | |
| Desktop/Rack Mount | Rack | |
| Number of SFP Ports | 2 | |
| Depth | 92.4mm | |
| Height | 140.4mm | |
| Width | 22.5mm | |
| Standards/Approvals | DNV GL, IECEX, UL, cULus, ATEX | |
| Compatible USB Cable Version | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Ethernet Switch | ||
Number of Ports 7 | ||
Switch Type Unmanaged | ||
Network Speed 100Mbps | ||
Number of RJ-45 Ports 5 | ||
Desktop/Rack Mount Rack | ||
Number of SFP Ports 2 | ||
Depth 92.4mm | ||
Height 140.4mm | ||
Width 22.5mm | ||
Standards/Approvals DNV GL, IECEX, UL, cULus, ATEX | ||
Compatible USB Cable Version No | ||
- COO (Country of Origin):
- TW
The Phoenix Contact FL SWITCH 1000 series industrial narrow Ethernet switch having a wide temperature range with five RJ45 ports with 10/100 mbps on all ports as well as two SFP ports with 100 mbps. It consist of automatic data transmission speed detection with auto crossing function, and QoS.
Local diagnostic indicators with LEDs
Enhanced traffic prioritization for automation protocols
Profinet conformance class A for real-time data exchange
Related links
- Phoenix Contact Unmanaged 7 Port Ethernet Switch
- Phoenix Contact FL SWITCH 1105NT-2SFP Unmanaged 7 Port Ethernet Switch
- HARTING Unmanaged 7 Port Ethernet Switch
- MOXA Unmanaged Ethernet Switch 7 Port Ethernet Switch
- Phoenix Contact Unmanaged 8 Port Ethernet Switch
- Phoenix Contact Unmanaged 16 Port Ethernet Switch
- Phoenix Contact Unmanaged 14 Port Ethernet Switch
- Phoenix Contact Unmanaged 5 Port Ethernet Switch
