Phoenix Contact Managed 16 Port Ethernet Switch
- RS Stock No.:
- 224-9857
- Distrelec Article No.:
- 303-16-987
- Mfr. Part No.:
- 2702904
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£871.90
(exc. VAT)
£1,046.28
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | £871.90 |
*price indicative
- RS Stock No.:
- 224-9857
- Distrelec Article No.:
- 303-16-987
- Mfr. Part No.:
- 2702904
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Ports | 16 | |
| Product Type | Ethernet Switch | |
| Switch Type | Managed | |
| Network Speed | 100Mbps | |
| Number of RJ-45 Ports | 16 | |
| Width | 85mm | |
| Standards/Approvals | REACH, UL, RoHS | |
| Depth | 119mm | |
| Height | 130mm | |
| Compatible USB Cable Version | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Ports 16 | ||
Product Type Ethernet Switch | ||
Switch Type Managed | ||
Network Speed 100Mbps | ||
Number of RJ-45 Ports 16 | ||
Width 85mm | ||
Standards/Approvals REACH, UL, RoHS | ||
Depth 119mm | ||
Height 130mm | ||
Compatible USB Cable Version No | ||
- COO (Country of Origin):
- DE
The Phoenix Contact FL series have industrial Ethernet switch with 10/100 mbps transmission speed. This switch have 16 numbers of RJ45 ports. This switch have data receive, link status signal LED.
Configuration memory
Easy and fast start up
IP degree of protection is IP20
Ambient temperature for operation is -40 °C to 70 °C
Related links
- Phoenix Contact Managed 16 Port Ethernet Switch
- Phoenix Contact FL SWITCH EP6416-HV Managed 16 Port Ethernet Switch
- Phoenix Contact FL SWITCH EP6412-4GSFP-LV Managed 16 Port Ethernet Switch
- Phoenix Contact FL SWITCH EP6412-4GSFP-HV Managed 16 Port Ethernet Switch
- RS PRO Managed 16 Port Ethernet Switch
- Siemens Managed 16 Port Ethernet Switch
- N-Tron Managed 16 Port Ethernet Switch
- Siemens Managed 16 Port Ethernet Switch Power Over Ethernet
