Phoenix Contact Managed 8 Port Ethernet Switch
- RS Stock No.:
- 207-4872
- Distrelec Article No.:
- 303-16-958
- Mfr. Part No.:
- 2702330
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£870.41
(exc. VAT)
£1,044.49
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 1 unit(s) shipping from 03 April 2026
- Plus 4 unit(s) shipping from 23 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £870.41 |
*price indicative
- RS Stock No.:
- 207-4872
- Distrelec Article No.:
- 303-16-958
- Mfr. Part No.:
- 2702330
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Ports | 8 | |
| Product Type | Ethernet Switch | |
| Switch Type | Managed | |
| Network Speed | 100Mbps | |
| Number of RJ-45 Ports | 6 | |
| Height | 130mm | |
| Width | 45 mm | |
| Depth | 119mm | |
| Standards/Approvals | UL, RoHS, REACH | |
| Compatible USB Cable Version | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Ports 8 | ||
Product Type Ethernet Switch | ||
Switch Type Managed | ||
Network Speed 100Mbps | ||
Number of RJ-45 Ports 6 | ||
Height 130mm | ||
Width 45 mm | ||
Depth 119mm | ||
Standards/Approvals UL, RoHS, REACH | ||
Compatible USB Cable Version No | ||
- COO (Country of Origin):
- DE
Phoenix Contact Ethernet Switch, 6 Ports, 24V DC Supply Voltage - FL SWITCH 2206-2FX - 2702330
Use this Ethernet switch from Phoenix Contact to create a network hub in industrial and office buildings. It lets you transfer data and power to multiple devices at the same time using the eight ports. For versatility, it supports star and linear network structures. You can integrate it into your system quickly as it's compatible with DIN rail mounting.
The unit's six RJ45 ports are compatible with applications such as OEM equipment, PROFINET networks and industrial electronic devices. LEDs are on hand to clearly indicate the data receive and link status functionalities.
Thanks to its fast transmission speed of 10/100/1000Mbps, this switch can handle complex tasks like online video streaming. The copper transmission material enables high conductivity, while a wide operating temperature range of -40°C to +70°C makes this a safe option for use in demanding environments.
Features & Benefits
• Transmission length of 100m for use in large buildings or areas
• Slim dimensions of 45 (W) x 130 (H) x 115mm (D) for compact setups
• FL Network Manager software enables fast setup
• IP20 rating indicates this product is touch-proof and protected against objects larger than 12mm
• Conforms to RoHS, so contains no more than negligible amounts of any harmful materials
