D-Link DGS-1100-24P, Smart 24 Port Ethernet Switch With PoE
- RS Stock No.:
- 121-8088
- Mfr. Part No.:
- DGS-1100-24P
- Brand:
- D-Link
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 121-8088
- Mfr. Part No.:
- DGS-1100-24P
- Brand:
- D-Link
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | D-Link | |
| Number of Ports | 24 | |
| PoE - Power Over Ethernet | Yes | |
| Switch Type | Smart | |
| RJ45 Ports | 24 | |
| Network Speed Class | Gigabit | |
| Height | 44mm | |
| Network Speed | 10/100/1000Mbit/s | |
| Model | DGS-1100-24P | |
| Dimensions | 280 x 230 x 44mm | |
| Width | 280mm | |
| Depth | 230mm | |
| Select all | ||
|---|---|---|
Brand D-Link | ||
Number of Ports 24 | ||
PoE - Power Over Ethernet Yes | ||
Switch Type Smart | ||
RJ45 Ports 24 | ||
Network Speed Class Gigabit | ||
Height 44mm | ||
Network Speed 10/100/1000Mbit/s | ||
Model DGS-1100-24P | ||
Dimensions 280 x 230 x 44mm | ||
Width 280mm | ||
Depth 230mm | ||
- COO (Country of Origin):
- CN
D-Link DGS-1100 MP Series Gigabit Smart Managed Surveillance PoE+ Switches
The D-Link DGS-1100 MP Series Gigabit Smart Managed Surveillance PoE+ Switches are the first PoE switch with ONVIF support designed for Video IP Surveillance applications. It recognises ONVIF devices and integrates seamlessly with your surveillance network. With the surveillance optimised web interface, you can access real-time information on your surveillance network such as surveillance topology and device status. Auto Surveillance VLAN (ASV) function ensures the quality of real-time video for monitoring and control without compromising the transmission of conventional network data
Optimised for Video Surveillance
Surveillance optimised web interface
High PoE budget and PoE+ ports
Per-port 6 kV surge protection
ONVIF support
Auto Surveillance VLAN
Green Technology
Link Status detection
IEEE 802.3az compliant
Time-based PoE
Management Features
Client-based utility or web-based GUI
Built-in SNMP MIB
Surveillance optimised web interface
High PoE budget and PoE+ ports
Per-port 6 kV surge protection
ONVIF support
Auto Surveillance VLAN
Green Technology
Link Status detection
IEEE 802.3az compliant
Time-based PoE
Management Features
Client-based utility or web-based GUI
Built-in SNMP MIB
Advanced Features
Bandwidth Control
IEEE 802.1Q VLAN traffic segregation
Port-based VLAN
IEEE 802.1p QoS
Voice VLAN
Bandwidth Control
IEEE 802.1Q VLAN traffic segregation
Port-based VLAN
IEEE 802.1p QoS
Voice VLAN
