Phoenix Contact Ethernet Switch

Unavailable
RS will no longer stock this product.
RS Stock No.:
801-7160
Mfr. Part No.:
2832674
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

RJ45 Ports

6

Series

FL SWITCH SF 6TX/2FX ST

Phoenix Contact Industrial Ethernet Switches


A comprehensive range of Industrial Ethernet Switches from Phoenix Contact to suit a variety of applications. Auto negotiation & autocrossing makes for a quick & efficient installation. Various temperature ranges & DIN profiles available.

Features and Benefits:


• Ethernet switch, various RJ45 port configurations available.

• SC & ST Connections also supported on selected options.

• AC or DC supply voltages .

• Automatic detection of data.

• Transmission speed of 10 or 100 Mbps (Ethernet in RJ45 twisted pair).

• Fibreoptic ports support 100 Mpbs via SC & ST connection.

• Autonegotiation and autocrossing functions.

• LEDs: link and activity per port.

• Maximum conductor length (twisted pair) 100 m.

• Lean Managed options available.

• IP20 rated degree of protection.

Typical Applications:


Ethernet switches can be used in a wide variety of areas, they are generally used where there is a need for multiple ethernet outputs and one port will not suffice.

• Military applications

• Small offices / homes