Phoenix Contact FL SWITCH 1108NT Series DIN Rail Ethernet Switch, 8, 1000Mbps Transmission, 24 V dc
- RS Stock No.:
- 269-7900
- Mfr. Part No.:
- 1085162
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£265.53
(exc. VAT)
£318.64
(inc. VAT)
FREE delivery for orders over £60.00
- 2 unit(s) shipping from 11 June 2026
- Plus 2 unit(s) shipping from 13 August 2026
Units | Per unit |
|---|---|
| 1 + | £265.53 |
*price indicative
- RS Stock No.:
- 269-7900
- Mfr. Part No.:
- 1085162
- Brand:
- Phoenix Contact
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Ethernet Switch | |
| Transmission Length | 100m | |
| Transmission Speed | 1000Mbps | |
| Nominal Supply Voltage | 24 V dc | |
| Mount Type | DIN Rail | |
| Series | FL SWITCH 1108NT | |
| For Use With | Surge Protection Device, PCB Connectors | |
| Minimum Operating Temperature | -40°C | |
| Number of RJ-45 Ports | 8 | |
| Maximum Operating Temperature | 75°C | |
| Height | 140.4mm | |
| Standards/Approvals | IECEx certificate IECEx UL 21.0120X, UL 61010-1, UL 21 ATEX 2638X, UL Listed, 2014/30/EU, CE, Class I Zone 2 Group IIC, cULus Listed, DNV GL, IECEx Ex ec IIC T4 Gc, cUL Listed, T4, EN 61000-6-2 Class A, ATEX II 3 G Ex ec IIC T4 Gc, EN 61000-6-2 EN 61000-4-3 A, Class I Div. 2 Groups A, EN 61000-6-2:2005, EN 61000-6-2 EN 61000-4-6, Noise emission EN 61000-6-4:2007 + A1:2011, EN 61000-6-2 EN 61000-4-8, EN 61000-6-2 EN 61000-4-5 surge Criterion B, EN 61000-6-2 EN 61000-4-4 EF Criterion A, UL 61010-2-201, EN 61000-6-2 EN 61000-4-2 ESD Criterion B | |
| Weight | 279g | |
| Depth | 92.4mm | |
| Width | 22.5mm | |
| Number of Ports | 8 | |
| Switch Type | Unmanaged | |
| Protocol Type | IEEE 802.3, IEEE 802.1, Profinet | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Ethernet Switch | ||
Transmission Length 100m | ||
Transmission Speed 1000Mbps | ||
Nominal Supply Voltage 24 V dc | ||
Mount Type DIN Rail | ||
Series FL SWITCH 1108NT | ||
For Use With Surge Protection Device, PCB Connectors | ||
Minimum Operating Temperature -40°C | ||
Number of RJ-45 Ports 8 | ||
Maximum Operating Temperature 75°C | ||
Height 140.4mm | ||
Standards/Approvals IECEx certificate IECEx UL 21.0120X, UL 61010-1, UL 21 ATEX 2638X, UL Listed, 2014/30/EU, CE, Class I Zone 2 Group IIC, cULus Listed, DNV GL, IECEx Ex ec IIC T4 Gc, cUL Listed, T4, EN 61000-6-2 Class A, ATEX II 3 G Ex ec IIC T4 Gc, EN 61000-6-2 EN 61000-4-3 A, Class I Div. 2 Groups A, EN 61000-6-2:2005, EN 61000-6-2 EN 61000-4-6, Noise emission EN 61000-6-4:2007 + A1:2011, EN 61000-6-2 EN 61000-4-8, EN 61000-6-2 EN 61000-4-5 surge Criterion B, EN 61000-6-2 EN 61000-4-4 EF Criterion A, UL 61010-2-201, EN 61000-6-2 EN 61000-4-2 ESD Criterion B | ||
Weight 279g | ||
Depth 92.4mm | ||
Width 22.5mm | ||
Number of Ports 8 | ||
Switch Type Unmanaged | ||
Protocol Type IEEE 802.3, IEEE 802.1, Profinet | ||
- COO (Country of Origin):
- TW
Related links
- Phoenix Contact FL SWITCH Series DIN Rail Ethernet Switch 1000Mbps Transmission, 24 V
- Phoenix Contact FL SWITCH GHS 12G/8 Series DIN Rail Industrial Ethernet Switch 1000Mbps Transmission, 24 V dc
- Phoenix Contact FL SWITCH Series DIN Rail Ethernet Switch 24 V
- Phoenix Contact FL SWITCH Series DIN Rail Ethernet Switch 1000Mbps Transmission, 24 V
- Phoenix Contact FL SWITCH Series DIN Rail Ethernet Switch 1000Mbps Transmission, 24 V
- N-Tron NT24K Series DIN Rail Ethernet Switch 1000Mbps Transmission, 10/49 V dc
- Murrelektronik Limited 58 Series DIN Rail Network Hub 1000Mbps Transmission, 24 V dc
- Phoenix Contact FL SWITCH Series DIN Rail Ethernet Switch 100Mbps Transmission, 24 V
