- RS Stock No.:
- 668-4156
- Mfr. Part No.:
- 4000-4/65
- Brand:
- Dremel
Discontinued product
- RS Stock No.:
- 668-4156
- Mfr. Part No.:
- 4000-4/65
- Brand:
- Dremel
Technical Reference
Legislation and Compliance
Product Details
Dremel 4000-4/65
High-performance multi-function tool with powerful 175 W motor and spindle lock
With soft start and constant electronics, infinitely variable speed
Ergonomic case with soft grip in all gripping areas
0.8 → 3.2 mm collet chuck
Supplied in sturdy plastic case
With soft start and constant electronics, infinitely variable speed
Ergonomic case with soft grip in all gripping areas
0.8 → 3.2 mm collet chuck
Supplied in sturdy plastic case
Specifications
Attribute | Value |
---|---|
Plug Type | Type C - EuroPlug |
Model Number | 4000 |
Speed | 5000 → 35000rpm |
Voltage Rating | 230V |
Wattage | 175W |