Dremel 20-Piece Cleaning and Polishing Set, for use with Dremel Tools
- RS Stock No.:
- 507-8424
- Mfr. Part No.:
- 2615 0684 JA
- Brand:
- Dremel
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 507-8424
- Mfr. Part No.:
- 2615 0684 JA
- Brand:
- Dremel
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dremel | |
| Multitool Accessory Type | Cleaning and Polishing Set | |
| Multitool Type | Rotary Tool | |
| For Use With | Dremel Tools | |
| Number of Pieces | 20 | |
| Select all | ||
|---|---|---|
Brand Dremel | ||
Multitool Accessory Type Cleaning and Polishing Set | ||
Multitool Type Rotary Tool | ||
For Use With Dremel Tools | ||
Number of Pieces 20 | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- US
Dremel 681 Polishing / Cleaning Kit
Remove rust, paint, dirt and corrosion
Clean cracks and crevices in your car's dashboard
Polish chrome emblems
Includes 50 accessories: 1 dowel, 36 cut-off wheels (Ø 24 mm, 0.64 mm thick), 2 fibreglass-reinforced cut-off wheels, 1 bristle brush, 1 wire brush, 1 brass brush, 2 cut-off wheels, 4 aluminium oxide grinding stones, 2 aluminium oxide grinding stones
The packaging is a handy, reusable container for neatly storing the accessories. An informative leaflet is included to describe the accessories and their possible use
Clean cracks and crevices in your car's dashboard
Polish chrome emblems
Includes 50 accessories: 1 dowel, 36 cut-off wheels (Ø 24 mm, 0.64 mm thick), 2 fibreglass-reinforced cut-off wheels, 1 bristle brush, 1 wire brush, 1 brass brush, 2 cut-off wheels, 4 aluminium oxide grinding stones, 2 aluminium oxide grinding stones
The packaging is a handy, reusable container for neatly storing the accessories. An informative leaflet is included to describe the accessories and their possible use
RS Mini-tool Accessories Kit - Polishing & Finishing


