DG447DV-T1-E3 Vishay, Analogue Switch Single SPST, 12 V, 15 V, 18 V, 24 V, 28 V, 9 V, 6-Pin TSOP
- RS Stock No.:
- 710-2901P
- Mfr. Part No.:
- DG447DV-T1-E3
- Brand:
- Vishay
Stock information currently inaccessible
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (Supplied on a Reel)
£4.41
(exc. VAT)
£5.29
(inc. VAT)
- RS Stock No.:
- 710-2901P
- Mfr. Part No.:
- DG447DV-T1-E3
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Mounting Type | Surface Mount | |
| Package Type | TSOP | |
| Pin Count | 6 | |
| Dimensions | 3.05 x 1.65 x 1mm | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Operating Temperature | +85 °C | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Mounting Type Surface Mount | ||
Package Type TSOP | ||
Pin Count 6 | ||
Dimensions 3.05 x 1.65 x 1mm | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +85 °C | ||
