Vishay DG419DY-T1-E3 Analogue Switch Single SPDT 15 V, 18 V, 24 V, 28 V, 8-Pin SOIC
- RS Stock No.:
- 919-0846
- Mfr. Part No.:
- DG419DY-T1-E3
- Brand:
- Vishay
Subtotal (1 reel of 2500 units)*
£1,775.00
(exc. VAT)
£2,125.00
(inc. VAT)
FREE delivery for orders over £50.00
Last RS stock
- Final 7,500 unit(s), ready to ship
Units | Per unit | Per Reel* |
---|---|---|
2500 + | £0.71 | £1,775.00 |
*price indicative
- RS Stock No.:
- 919-0846
- Mfr. Part No.:
- DG419DY-T1-E3
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Vishay | |
Pin Count | 8 | |
Mounting Type | Surface Mount | |
Package Type | SOIC | |
Dimensions | 5 x 4 x 1.55mm | |
Maximum Operating Temperature | +85 °C | |
Minimum Operating Temperature | -40 °C | |
Select all | ||
---|---|---|
Brand Vishay | ||
Pin Count 8 | ||
Mounting Type Surface Mount | ||
Package Type SOIC | ||
Dimensions 5 x 4 x 1.55mm | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Temperature -40 °C | ||
- COO (Country of Origin):
- PH
Analogue Switches (Single), Vishay Semiconductor
A high performance analogue switch that combines low power with high speed. With a wide dynamic range and low signal errors and distortion, this switch is ideal for a variety of applications, including precision test equipment, guidance and control systems and battery powered systems.
Switches and Multiplexers, Vishay Semiconductor
Related links
- Vishay DG419DY-T1-E3 Analogue Switch Single SPDT 15 V 24 V 8-Pin SOIC
- Vishay DG419DY-E3 Analogue Switch Single SPDT 15 V 24 V 8-Pin SOIC
- Vishay DG419DJ-E3 Analogue Switch Single SPDT 15 V 24 V 8-Pin PDIP
- Vishay DG403BDY-E3 Analogue Switch Dual SPDT 15 V 24 V 16-Pin SOIC
- Vishay DG403DJ-E3 Analogue Switch Dual SPDT 15 V 24 V 16-Pin PDIP
- Vishay DG448DV-T1-E3 Analogue Switch Single SPST 9 V 15 V 24 V 6-Pin TSOP
- Vishay DG448DV-T1-E3 Analogue Switch Single SPST 12 V 18 V 28 V 6-Pin TSOP
- Vishay DG411DY-T1-E3 Analogue Switch Quad SPST 15 V 24 V 16-Pin SOIC