Vishay DG469EQ-T1-E3 Analogue Switch Single SPDT 12 V, 8-Pin MSOP
- RS Stock No.:
- 814-8891
- Mfr. Part No.:
- DG469EQ-T1-E3
- Brand:
- Vishay
Bulk discount available
Subtotal (1 pack of 10 units)*
£8.67
(exc. VAT)
£10.40
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 780 unit(s) ready to ship
- Plus 999,999,210 unit(s) shipping from 10 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
---|---|---|
10 - 90 | £0.867 | £8.67 |
100 - 240 | £0.824 | £8.24 |
250 - 490 | £0.659 | £6.59 |
500 - 990 | £0.633 | £6.33 |
1000 + | £0.563 | £5.63 |
*price indicative
- RS Stock No.:
- 814-8891
- Mfr. Part No.:
- DG469EQ-T1-E3
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Vishay | |
Pin Count | 8 | |
Mounting Type | Surface Mount | |
Package Type | MSOP | |
Dimensions | 3 x 3.1 x 0.95mm | |
Maximum Operating Temperature | +125 °C | |
Minimum Operating Temperature | -40 °C | |
Select all | ||
---|---|---|
Brand Vishay | ||
Pin Count 8 | ||
Mounting Type Surface Mount | ||
Package Type MSOP | ||
Dimensions 3 x 3.1 x 0.95mm | ||
Maximum Operating Temperature +125 °C | ||
Minimum Operating Temperature -40 °C | ||
- COO (Country of Origin):
- PH
Analogue Switches (Single), Vishay Semiconductor
A high performance analogue switch that combines low power with high speed. With a wide dynamic range and low signal errors and distortion, this switch is ideal for a variety of applications, including precision test equipment, guidance and control systems and battery powered systems.
Switches and Multiplexers, Vishay Semiconductor
Related links
- Vishay DG469EQ-T1-E3 Analogue Switch Single SPDT 12 V, 8-Pin MSOP
- Vishay DG470EQ-T1-E3 Analogue Switch Single SPDT 12 V, 8-Pin MSOP
- Vishay DG470EY-T1-E3 Analogue Switch Single SPDT 12 V, 8-Pin SOIC
- Vishay DG419DY-T1-E3 Analogue Switch Single SPDT 15 V 24 V 8-Pin SOIC
- Analog Devices ADG719BRMZ Analogue Switch Single SPDT 3 V 8-Pin MSOP
- Vishay DG448DV-T1-E3 Analogue Switch Single SPST 9 V 15 V 24 V 6-Pin TSOP
- Vishay DG448DV-T1-E3 Analogue Switch Single SPST 12 V 18 V 28 V 6-Pin TSOP
- Vishay DG419DJ-E3 Analogue Switch Single SPDT 15 V 24 V 8-Pin PDIP