Vishay DG445DY-T1-E3 Analogue Switch Quad SPST 5 to 36 V, 16-Pin SOIC
- RS Stock No.:
- 814-8882
- Mfr. Part No.:
- DG445DY-T1-E3
- Brand:
- Vishay
Bulk discount available
Subtotal (1 pack of 10 units)*
£11.33
(exc. VAT)
£13.60
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 11 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
---|---|---|
10 - 40 | £1.133 | £11.33 |
50 - 90 | £1.065 | £10.65 |
100 - 240 | £0.906 | £9.06 |
250 - 490 | £0.861 | £8.61 |
500 + | £0.748 | £7.48 |
*price indicative
- RS Stock No.:
- 814-8882
- Mfr. Part No.:
- DG445DY-T1-E3
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Vishay | |
Pin Count | 16 | |
Mounting Type | Surface Mount | |
Package Type | SOIC | |
Dimensions | 10 x 4 x 1.55mm | |
Minimum Operating Temperature | -40 °C | |
Maximum Operating Temperature | +85 °C | |
Select all | ||
---|---|---|
Brand Vishay | ||
Pin Count 16 | ||
Mounting Type Surface Mount | ||
Package Type SOIC | ||
Dimensions 10 x 4 x 1.55mm | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +85 °C | ||
- COO (Country of Origin):
- PH
Analogue Switches (Quad), DG4xx Series, Vishay Semiconductor
A quad analogue switch that features high accuracy and reduced power consumption and is suitable for applications in test equipment to computer peripherals. With single supply operation also possible, the switch is also suitable for portable instruments.
Switches and Multiplexers, Vishay Semiconductor
Related links
- Vishay DG445DY-T1-E3 Analogue Switch Quad SPST 12 V 18 V 28 V, 16-Pin SOIC
- Vishay DG445DY-E3 Analogue Switch Quad SPST 12 V 18 V 28 V, 16-Pin SOIC
- Vishay DG411DY-T1-E3 Analogue Switch Quad SPST 15 V 24 V 16-Pin SOIC
- Vishay DG212BDY-T1-E3 Analogue Switch Quad SPST 5 V 12 V 18 V 16-Pin SOIC
- Vishay DG444DY-E3 Analogue Switch Quad SPST 5 to 36 V, 16-Pin SOIC
- Vishay DG413DY-E3 Analogue Switch Quad SPST 15 V 24 V 16-Pin SOIC
- Vishay DG411DY-E3 Analogue Switch Quad SPST 15 V 24 V 16-Pin SOIC
- Vishay DG442DY-E3 Analogue Switch Quad SPST 15 V 24 V 16-Pin SOIC