Vishay DG333ALDW-E3 Analogue Switch Quad SPDT 5 to 40 V, 20-Pin SOIC

Subtotal (1 pack of 3 units)*

£14.961

(exc. VAT)

£17.952

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 417 unit(s), ready to ship
Units
Per unit
Per Pack*
3 +£4.987£14.96

*price indicative

Packaging Options:
RS Stock No.:
814-8848
Mfr. Part No.:
DG333ALDW-E3
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Pin Count

20

Mounting Type

Surface Mount

Package Type

SOIC

Dimensions

0.504 x 0.295 x 0.091in

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

COO (Country of Origin):
PH

Analogue Switches (Quad), DG3xx Series, Vishay Semiconductor


A quad analogue switch that features high accuracy and reduced power consumption and is suitable for applications in test equipment to computer peripherals. With single supply operation also possible, the switch is also suitable for portable instruments.


Switches and Multiplexers, Vishay Semiconductor

Related links