Vishay DG506BEN-T1-GE3 Multiplexer Single 16:1 12 V, 28-Pin PLCC
- RS Stock No.:
 - 787-9086
 - Mfr. Part No.:
 - DG506BEN-T1-GE3
 - Brand:
 - Vishay
 
Discontinued
- RS Stock No.:
 - 787-9086
 - Mfr. Part No.:
 - DG506BEN-T1-GE3
 - Brand:
 - Vishay
 
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all  | Attribute | Value | 
|---|---|---|
| Brand | Vishay | |
| Pin Count | 28 | |
| Mounting Type | Surface Mount | |
| Package Type | PLCC | |
| Dimensions | 11.582 x 11.582 x 4.57mm | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Operating Temperature | +125 °C | |
| Select all | ||
|---|---|---|
Brand Vishay  | ||
Pin Count 28  | ||
Mounting Type Surface Mount  | ||
Package Type PLCC  | ||
Dimensions 11.582 x 11.582 x 4.57mm  | ||
Minimum Operating Temperature -40 °C  | ||
Maximum Operating Temperature +125 °C  | ||
Analogue Switches (16-Channel), Vishay Semiconductor
The DG406 and DG506B is a 16-channel single-ended analogue multiplexer designed to connect one of sixteen inputs to a common output.
Switches and Multiplexers, Vishay Semiconductor
