Vishay DG405DJ-E3 Analogue Switch Dual DPST 15 V, 18 V, 24 V, 28 V, 16-Pin PDIP
- RS Stock No.:
- 629-5210
- Mfr. Part No.:
- DG405DJ-E3
- Brand:
- Vishay
Discontinued
- RS Stock No.:
- 629-5210
- Mfr. Part No.:
- DG405DJ-E3
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Pin Count | 16 | |
| Mounting Type | Through Hole | |
| Package Type | PDIP | |
| Dimensions | 19.43 x 7.87 x 4.45mm | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Operating Temperature | +85 °C | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Pin Count 16 | ||
Mounting Type Through Hole | ||
Package Type PDIP | ||
Dimensions 19.43 x 7.87 x 4.45mm | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +85 °C | ||
Analogue Switches (Dual), Vishay Semiconductor
Vishay Semiconductor's analogue switches and multiplexers are high performance and suitable for a broad range of applications.
Switches and Multiplexers, Vishay Semiconductor
