Vishay DG408LEDQ-GE3 Multiplexer, 16, Multiplexer, 1 x 8:1
- RS Stock No.:
- 256-7261
- Mfr. Part No.:
- DG408LEDQ-GE3
- Brand:
- Vishay
Bulk discount available
Subtotal (1 pack of 5 units)*
£8.45
(exc. VAT)
£10.15
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 320 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 5 | £1.69 | £8.45 |
| 10 - 20 | £1.572 | £7.86 |
| 25 - 45 | £1.54 | £7.70 |
| 50 - 95 | £1.508 | £7.54 |
| 100 + | £1.478 | £7.39 |
*price indicative
- RS Stock No.:
- 256-7261
- Mfr. Part No.:
- DG408LEDQ-GE3
- Brand:
- Vishay
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
| Brand | Vishay | |
| Logic Function | Multiplexer | |
| Demultiplexing Capability | 1 x 8:1 | |
| Number of Elements per Chip | 16 | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Logic Function Multiplexer | ||
Demultiplexing Capability 1 x 8:1 | ||
Number of Elements per Chip 16 | ||
The Vishay Semiconductor 8-ch , dual 4-ch high performance analog multiplexers is operate on single and dual supplies. The DG408LE feature low on-resistance, fast switching time, and low leakage. ITime is ideal for data acquisition, control and automation, test instrument, and healthcare products. The DG408LE has an internal regulator powers the logic circuit. Such design reduces device power consumption and makes them ideal for battery operated applications.
High accuracy
Single and dual power rail capacity
Wide operating voltage range
Simple logic interface
3 V to 16 V single supply or ± 3 V to ± 8 V dual supply operation
Single and dual power rail capacity
Wide operating voltage range
Simple logic interface
3 V to 16 V single supply or ± 3 V to ± 8 V dual supply operation
Related links
- Vishay DG408LEDQ-GE3 Multiplexer Multiplexer, 1 x 8:1
- Nexperia HEF4051BTT Demultiplexer 1 x 8:1, 16-Pin TSSOP16
- STMicroelectronics M74HC151YRM13TR Multiplexer Multiplexer 16-Pin SOIC
- Renesas Electronics ISL84781IRZ Multiplexer Multiplexer, 1 x 8:1
- Vishay DG4051EEY-T1-GE3 Multiplexer Multiplexer
- Nexperia 74HC4053PW Quad Multiplexer 16-Pin TSSOP16
- Vishay DG413LEDY-GE3 Multiplexer Quad SPST 3 to 16 V, 16-Pin SOIC
- Texas Instruments SN74LV4052APWR Multiplexer Multiplexer, 16-Pin TSSOP