Vishay DG271BDY-E3 Analogue Switch, 16
- RS Stock No.:
- 256-7251
- Mfr. Part No.:
- DG271BDY-E3
- Brand:
- Vishay
Bulk discount available
Subtotal (1 unit)*
£5.02
(exc. VAT)
£6.02
(inc. VAT)
FREE delivery for orders over £50.00
Last RS stock
- Final 390 unit(s), ready to ship
Units | Per unit |
---|---|
1 - 24 | £5.02 |
25 - 49 | £4.26 |
50 - 99 | £4.17 |
100 - 249 | £3.70 |
250 + | £3.50 |
*price indicative
- RS Stock No.:
- 256-7251
- Mfr. Part No.:
- DG271BDY-E3
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Vishay | |
Logic Family | CMOS/TTL | |
Number of Elements per Chip | 16 | |
Select all | ||
---|---|---|
Brand Vishay | ||
Logic Family CMOS/TTL | ||
Number of Elements per Chip 16 | ||
The Vishay Semiconductor DG271B high speed quad single-pole single-throw analog switch is intended for applications that require low on-resistance, low leakage currents, and fast switching speeds. The DG271B has a redesign internal regulator which improves start-up over the DG271.
Fast switching tON 55 ns
Low charge injection 5 pC
Low rDS(on) 32 Ω
Low leakage 50 pA
Low charge injection 5 pC
Low rDS(on) 32 Ω
Low leakage 50 pA
Related links
- Vishay DG271BDY-E3 Analogue Switch, 16
- Vishay DG271BCJ-E3 Analogue Switch TTL
- Vishay DG390BDJ-E3 Analogue Switch Dual SPDT, 16-Pin PDIP
- Vishay DG405DY-E3 Analogue Switch Dual DPST 44 V, 16-Pin SOIC
- Vishay DG444DY-E3 Analogue Switch Quad SPST 12 V 18 V 28 V, 16-Pin SOIC
- Vishay DG411DY-T1-E3 Analogue Switch Quad SPST 15 V 24 V 16-Pin SOIC
- Vishay DG403DJ-E3 Analogue Switch Dual SPDT 15 V 24 V 16-Pin PDIP
- Vishay DG444DJ-E3 Analogue Switch Quad SPST 12 V 18 V 28 V, 16-Pin PDIP