Vishay DG271BDY-E3 Analogue Switch, 16
- RS Stock No.:
 - 256-7250
 - Mfr. Part No.:
 - DG271BDY-E3
 - Brand:
 - Vishay
 
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
 - 256-7250
 - Mfr. Part No.:
 - DG271BDY-E3
 - Brand:
 - Vishay
 
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all  | Attribute | Value | 
|---|---|---|
| Brand | Vishay | |
| Logic Family | CMOS/TTL | |
| Number of Elements per Chip | 16 | |
| Select all | ||
|---|---|---|
Brand Vishay  | ||
Logic Family CMOS/TTL  | ||
Number of Elements per Chip 16  | ||
The Vishay Semiconductor DG271B high speed quad single-pole single-throw analog switch is intended for applications that require low on-resistance, low leakage currents, and fast switching speeds. The DG271B has a redesign internal regulator which improves start-up over the DG271.
Fast switching tON 55 ns
Low charge injection 5 pC
Low rDS(on) 32 Ω
Low leakage 50 pA
Low charge injection 5 pC
Low rDS(on) 32 Ω
Low leakage 50 pA
Related links
- Vishay DG271BDY-E3 Analogue Switch, 16
 - Vishay DG271BCJ-E3 Analogue Switch TTL
 - Vishay DG390BDJ-E3 Analogue Switch Dual SPDT, 16-Pin PDIP
 - Vishay DG405DY-E3 Analogue Switch Dual DPST 44 V, 16-Pin SOIC
 - Vishay DG444DY-E3 Analogue Switch Quad SPST 12 V 18 V 28 V, 16-Pin SOIC
 - Vishay DG403DJ-E3 Analogue Switch Dual SPDT 15 V 24 V 16-Pin PDIP
 - Vishay DG411DY-T1-E3 Analogue Switch Quad SPST 15 V 24 V 16-Pin SOIC
 - Vishay DG444DJ-E3 Analogue Switch Quad SPST 12 V 18 V 28 V, 16-Pin PDIP
 
