Vishay DG2517EDN-T1-GE4 Analogue SPDT Switch, 10
- RS Stock No.:
- 256-7247
- Mfr. Part No.:
- DG2517EDN-T1-GE4
- Brand:
- Vishay
Subtotal (1 pack of 5 units)*
£5.72
(exc. VAT)
£6.865
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 2,490 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
---|---|---|
5 + | £1.144 | £5.72 |
*price indicative
- RS Stock No.:
- 256-7247
- Mfr. Part No.:
- DG2517EDN-T1-GE4
- Brand:
- Vishay
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
---|---|---|
Brand | Vishay | |
Logic Family | CMOS | |
Number of Elements per Chip | 10 | |
Select all | ||
---|---|---|
Brand Vishay | ||
Logic Family CMOS | ||
Number of Elements per Chip 10 | ||
The Vishay Semiconductor low-voltage dual single-pole , double-throw monolithic CMOS analog switches. Designed to operate from 1.8 V to 5.5 V power supply. The DG2517E offers the advantage of high linearity that reduces signal distortion, making ideal for audio, video, and USB signal routing applications.
1.8 V to 5.5 V single supply operation
Low RON 2.5 ohm at 4.5 V
221 MHz, -3 dB bandwidth
Low off-isolation -58 dB at 1 MHz
+1.6 V logic compatible
Low RON 2.5 ohm at 4.5 V
221 MHz, -3 dB bandwidth
Low off-isolation -58 dB at 1 MHz
+1.6 V logic compatible
Related links
- Vishay DG2517EDN-T1-GE4 Analogue SPDT Switch, 10
- Vishay DG2735ADN-T1-GE4 Analogue SPDT Switch Dual SPDT 1.65 to 5.5 V, 10-Pin miniQFN
- Vishay DG2523DN-T1-GE4 Analogue SPDT Switch Dual DPDT 16-Pin QFN
- Vishay DGQ2788AEN-T1-GE4 Analogue SPDT Switch Dual DPDT 16-Pin miniQFN
- Vishay DG2750DN-T1-E4 Analogue SPDT Switch, 10
- Vishay DG2788ADN-T1-GE4 Analogue Switch DPDT 6 V, 16-Pin QFN
- Vishay DG1409EEN-T1-GE4 Analogue Switch Dual 4:1 4.5 to 24 V, 16-Pin QFN
- Vishay DG1412EEN-T1-GE4 Analogue Switch Quad SPST 4.5 to 24 V, 16-Pin QFN