Vishay DG2034EDQ-T1-GE3 Multiplexer, 12, Multiplexer
- RS Stock No.:
- 256-7244
- Mfr. Part No.:
- DG2034EDQ-T1-GE3
- Brand:
- Vishay
Subtotal (1 reel of 2500 units)*
£1,480.00
(exc. VAT)
£1,775.00
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 11 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
---|---|---|
2500 + | £0.592 | £1,480.00 |
*price indicative
- RS Stock No.:
- 256-7244
- Mfr. Part No.:
- DG2034EDQ-T1-GE3
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Vishay | |
Logic Function | Multiplexer | |
Number of Elements per Chip | 12 | |
Select all | ||
---|---|---|
Brand Vishay | ||
Logic Function Multiplexer | ||
Number of Elements per Chip 12 | ||
The Vishay Semiconductor power down fault protected, 1.8 V to 5.5 V, 2.5 ohm, 4-channel multiplexer that operates with a single 1.8 V to 5.5 V power supply. It features power down fault protection that prevents excessive current flow when V+ is to ground. The DG2034E switches one of four inputs to a common output as determined by the 3-bit binary address lines A0, A1, and EN. Each switch conducts equally well in both directions when on, blocks input voltages up to the supply level when off, and exhibits break before make switching action.
7 pF source-off capacitance
27 pF comm-off capacitance
33 pF comm-on capacitance
13 ns turn-on time
166 MHz bandwidth
8 kV ESD / HBM
400 mA latch-up current
27 pF comm-off capacitance
33 pF comm-on capacitance
13 ns turn-on time
166 MHz bandwidth
8 kV ESD / HBM
400 mA latch-up current
Related links
- Vishay DG2034EDQ-T1-GE3 Multiplexer Multiplexer
- Vishay DG4051EEY-T1-GE3 Multiplexer Multiplexer
- Vishay DG507BEN-T1-GE3 Multiplexer Multiplexer
- Renesas Electronics ISL54233IRTZ Multiplexer Switch IC Multiplexer
- Vishay DG507BEQ-T1-GE3 Multiplexer Dual 8:1 12 V, 28-Pin TSSOP
- Renesas Electronics ISL54216IRTZ Multiplexer Switch IC Multiplexer
- Vishay DG4053EEY-T1-GE3 Multiplexer Triple 2:1 3 to 16 V, 16-Pin SOIC
- Vishay DG419LEDQ-T1-GE3 Analogue SPDT Switch 3 to 16 V, 8-Pin MSOP