Vishay DG406DN-T1-E3 Multiplexer, Analogue Multiplier, 28-Pin PLCC
- RS Stock No.:
 - 180-8258
 - Mfr. Part No.:
 - DG406DN-T1-E3
 - Brand:
 - Vishay
 
Discontinued
- RS Stock No.:
 - 180-8258
 - Mfr. Part No.:
 - DG406DN-T1-E3
 - Brand:
 - Vishay
 
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all  | Attribute | Value | 
|---|---|---|
| Brand | Vishay | |
| Logic Function | Analogue Multiplier | |
| Pin Count | 28 | |
| Package Type | PLCC | |
| Select all | ||
|---|---|---|
Brand Vishay  | ||
Logic Function Analogue Multiplier  | ||
Pin Count 28  | ||
Package Type PLCC  | ||
- COO (Country of Origin):
 - PH
 
Vishay Multiplexer Switch IC
The Vishay DG406 is a 16-channel single-ended analogue multiplexer designed to connect one of the sixteen inputs to a common output as determined by a 4-bit binary address. It has an electric rating of ±5V to ±20V and 500pA. The charge injection is 15pC with channel capacitance of 8pF(CS) and 130pF(CD).
Features and Benefits
• High accuracy
• Improved data throughput
• Increased ruggedness
• Low power is 0.2mW
• Operating temperature ranges between -40°C and 85°C
• Reduced glitching
• Reduced power consumption
• Single supply capability
• Improved data throughput
• Increased ruggedness
• Low power is 0.2mW
• Operating temperature ranges between -40°C and 85°C
• Reduced glitching
• Reduced power consumption
• Single supply capability
Applications
• ATE systems
• Audio signal routing
• Battery powered systems
• Data acquisition systems
• Hi-rel systems
• Medical instrumentation
• Single supply systems
• Audio signal routing
• Battery powered systems
• Data acquisition systems
• Hi-rel systems
• Medical instrumentation
• Single supply systems
