Vishay DG3157EDL-T1-GE3 Analogue SPDT Switch 1.65 to 5.5 V, 6-Pin SC-70
- RS Stock No.:
- 175-4270
- Mfr. Part No.:
- DG3157EDL-T1-GE3
- Brand:
- Vishay
Subtotal (1 pack of 25 units)*
£4.60
(exc. VAT)
£5.525
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 1,750 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
---|---|---|
25 + | £0.184 | £4.60 |
*price indicative
- RS Stock No.:
- 175-4270
- Mfr. Part No.:
- DG3157EDL-T1-GE3
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Vishay | |
Pin Count | 6 | |
Mounting Type | Surface Mount | |
Package Type | SC-70 | |
Dimensions | 2.2 x 1.35 x 1mm | |
Maximum Operating Temperature | +85 °C | |
Minimum Operating Temperature | -40 °C | |
Select all | ||
---|---|---|
Brand Vishay | ||
Pin Count 6 | ||
Mounting Type Surface Mount | ||
Package Type SC-70 | ||
Dimensions 2.2 x 1.35 x 1mm | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Temperature -40 °C | ||
- COO (Country of Origin):
- PH
The DG3157E is a high speed single-pole double-throw analog switch designed for +1.65 V to +5.5 V single power rail operation. Fabricated with high density CMOS technology, the DG3157E achieves low on-resistance, fast switching speed, and high bandwidth while maintains low power consumption. The DG3157E can handle both analog and digital signals and permits signals with amplitudes of up to V+ to be transmitted in either direction. When the select pin is low, B0 is connected to the output A pin. When the select pin is high, B1 is connected to the output A pin.
Direct cross to industry standard
Low switch on-resistance
+1.65 V to +5.5 V single supply operation
Powered-off protection
Control logic inputs can go over V+ up to 5.5 V
Low parasitic capacitance, 7 pF at switch off
Break before make switching
Latch-up performance exceeds 200 mA
High ESD rating
APPLICATIONS
Battery powered devices
Consumer and computing
Instrumentation
Medical equipment
Control and automation
Low switch on-resistance
+1.65 V to +5.5 V single supply operation
Powered-off protection
Control logic inputs can go over V+ up to 5.5 V
Low parasitic capacitance, 7 pF at switch off
Break before make switching
Latch-up performance exceeds 200 mA
High ESD rating
APPLICATIONS
Battery powered devices
Consumer and computing
Instrumentation
Medical equipment
Control and automation
Related links
- Vishay DG3157EDL-T1-GE3 Analogue SPDT Switch 1.65 to 5.5 V, 6-Pin SC-70
- Vishay DG2535EDQ-T1-GE3 Analogue SPDT Switch Dual SPDT 1.65 to 5.5 V, 10-Pin MSOP
- Vishay DG9411EDL-T1-GE3 Analogue SPDT Switch 1.8 to 5.5 V, 6-Pin SC-70
- Vishay DG2733EDQ-T1-GE3 Analogue SPDT Switch Dual SPDT 1.65 to 5.5 V, 10-Pin MSOP
- Vishay DG419LEDQ-T1-GE3 Analogue SPDT Switch 3 to 16 V, 8-Pin MSOP
- Vishay DG417LEDQ-T1-GE3 Analogue SPDT Switch 3 to 16 V, 8-Pin MSOP
- Vishay DG418LEDQ-T1-GE3 Analogue SPDT Switch 3 to 16 V, 8-Pin MSOP
- Texas Instruments TS5A3166QDCKRQ1 Analogue Switch 1.65 to 5.5 V, 5-Pin SC-70