Vishay DG407DN-E3 Multiplexer Dual 8:1 12 V, 28-Pin PLCC
- RS Stock No.:
- 170-8369
- Mfr. Part No.:
- DG407DN-E3
- Brand:
- Vishay
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 170-8369
- Mfr. Part No.:
- DG407DN-E3
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Vishay | |
Pin Count | 28 | |
Mounting Type | Surface Mount | |
Package Type | PLCC | |
Dimensions | 11.582 x 11.582 x 4.06mm | |
Minimum Operating Temperature | -40 °C | |
Maximum Operating Temperature | +85 °C | |
Select all | ||
---|---|---|
Brand Vishay | ||
Pin Count 28 | ||
Mounting Type Surface Mount | ||
Package Type PLCC | ||
Dimensions 11.582 x 11.582 x 4.06mm | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +85 °C | ||
- COO (Country of Origin):
- PH
Analogue Switches (Dual), Vishay Semiconductor
Vishay Semiconductor's analogue switches and multiplexers are high performance and suitable for a broad range of applications.
Switches and Multiplexers, Vishay Semiconductor