Vishay DG442LEDY-GE3 Analogue Switch Quad SPST 3 to 16 V, 16-Pin SOIC
- RS Stock No.:
- 169-5814
- Mfr. Part No.:
- DG442LEDY-GE3
- Brand:
- Vishay
Bulk discount available
Subtotal (1 tube of 50 units)*
£32.40
(exc. VAT)
£38.90
(inc. VAT)
FREE delivery for orders over £50.00
Last RS stock
- Final 650 unit(s), ready to ship
Units | Per unit | Per Tube* |
---|---|---|
50 - 50 | £0.648 | £32.40 |
100 - 200 | £0.583 | £29.15 |
250 + | £0.551 | £27.55 |
*price indicative
- RS Stock No.:
- 169-5814
- Mfr. Part No.:
- DG442LEDY-GE3
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Vishay | |
Pin Count | 16 | |
Mounting Type | Surface Mount | |
Package Type | SOIC | |
Dimensions | 10 x 4 x 1.55mm | |
Minimum Operating Temperature | -40 °C | |
Maximum Operating Temperature | +85 °C | |
Select all | ||
---|---|---|
Brand Vishay | ||
Pin Count 16 | ||
Mounting Type Surface Mount | ||
Package Type SOIC | ||
Dimensions 10 x 4 x 1.55mm | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +85 °C | ||
- COO (Country of Origin):
- PH
Analogue Switches (Quad), DG4xx Series, Vishay Semiconductor
A quad analogue switch that features high accuracy and reduced power consumption and is suitable for applications in test equipment to computer peripherals. With single supply operation also possible, the switch is also suitable for portable instruments.
Switches and Multiplexers, Vishay Semiconductor
Related links
- Vishay DG442LEDY-GE3 Analogue Switch Quad SPST 3 to 16 V, 16-Pin SOIC
- Vishay DG441LEDY-GE3 Analogue Switch Quad SPST 3 to 16 V, 16-Pin SOIC
- Vishay DG442LEDJ-GE3 Analogue Switch Quad SPST 3 to 16 V, 16-Pin PDIP
- Vishay DG9424EDQ-T1-GE3 Analogue Switch Quad SPST 3 to 16 V, 16-Pin TSSOP
- Vishay DG441LEDJ-GE3 Analogue Switch Quad SPST 3 to 16 V, 16-Pin PDIP
- Maxim Integrated MAX392ESE+ Analogue Switch Quad SPST 3 to 15 V, 16-Pin SOIC
- MAX392CSE+ Maxim Integrated 3 → 15 V, 16-Pin SOIC
- MAX4523CSE+ Maxim Integrated 3 V 9 V, 16-Pin SOIC