Vishay DG409LEDY-GE3 Multiplexer Dual 4 x 1 3 to 16 V, 16-Pin SOIC
- RS Stock No.:
- 169-5799
- Mfr. Part No.:
- DG409LEDY-GE3
- Brand:
- Vishay
Subtotal (1 tube of 50 units)*
£47.30
(exc. VAT)
£56.75
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 250 unit(s) ready to ship
- Plus 999,999,700 unit(s) shipping from 17 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
---|---|---|
50 + | £0.946 | £47.30 |
*price indicative
- RS Stock No.:
- 169-5799
- Mfr. Part No.:
- DG409LEDY-GE3
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Vishay | |
Pin Count | 16 | |
Mounting Type | Surface Mount | |
Package Type | SOIC | |
Dimensions | 10 x 4 x 1.55mm | |
Maximum Operating Temperature | +85 °C | |
Minimum Operating Temperature | -40 °C | |
Select all | ||
---|---|---|
Brand Vishay | ||
Pin Count 16 | ||
Mounting Type Surface Mount | ||
Package Type SOIC | ||
Dimensions 10 x 4 x 1.55mm | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Temperature -40 °C | ||
- COO (Country of Origin):
- PH
Analogue Switches (Octal), Vishay Semiconductor
The DG408LE and DG508B are 8-channel single-ended Analogue Multiplexers designed to connect one of eight inputs to a common output.
The DG409LE and DG509B are dual 4-channel differential Analogue Multiplexers designed to connect one of four differential inputs to a common dual output.
The DG409LE and DG509B are dual 4-channel differential Analogue Multiplexers designed to connect one of four differential inputs to a common dual output.
Switches and Multiplexers, Vishay Semiconductor
Related links
- Vishay DG409LEDY-GE3 Multiplexer Dual 4 x 1 3 to 16 V, 16-Pin SOIC
- Maxim Integrated MAX309ESE+ Multiplexer Dual 4 x 2 12 V, 16-Pin SOIC
- Vishay DG408LEDY-GE3 Multiplexer Single 8 x 1 3 to 16 V, 16-Pin SOIC
- Vishay DG411LEDY-GE3 Multiplexer Quad SPST 3 to 16 V, 16-Pin SOIC
- Vishay DG412LEDY-GE3 Multiplexer Quad SPST 3 to 16 V, 16-Pin SOIC
- Vishay DG413LEDY-GE3 Multiplexer Quad SPST 3 to 16 V, 16-Pin SOIC
- Vishay DG4053EEY-T1-GE3 Multiplexer Triple 2:1 3 to 16 V, 16-Pin SOIC
- Maxim Integrated MAX399ESE+ Multiplexer Dual 4:1 3 to 15 V, 16-Pin SOIC