Vishay DG470EY-T1-E3 Analogue Switch Single SPDT 12 V, 8-Pin SOIC
- RS Stock No.:
 - 165-6074
 - Mfr. Part No.:
 - DG470EY-T1-E3
 - Brand:
 - Vishay
 
Subtotal (1 reel of 2500 units)*
£1,392.50
(exc. VAT)
£1,670.00
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 999,997,500 unit(s) shipping from 17 March 2026
 
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units  | Per unit  | Per Reel*  | 
|---|---|---|
| 2500 + | £0.557 | £1,392.50 | 
*price indicative
- RS Stock No.:
 - 165-6074
 - Mfr. Part No.:
 - DG470EY-T1-E3
 - Brand:
 - Vishay
 
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all  | Attribute | Value | 
|---|---|---|
| Brand | Vishay | |
| Pin Count | 8 | |
| Mounting Type | Surface Mount | |
| Package Type | SOIC | |
| Dimensions | 5 x 4 x 1.55mm | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Operating Temperature | +125 °C | |
| Select all | ||
|---|---|---|
Brand Vishay  | ||
Pin Count 8  | ||
Mounting Type Surface Mount  | ||
Package Type SOIC  | ||
Dimensions 5 x 4 x 1.55mm  | ||
Minimum Operating Temperature -40 °C  | ||
Maximum Operating Temperature +125 °C  | ||
- COO (Country of Origin):
 - PH
 
Analogue Switches (Single), Vishay Semiconductor
A high performance analogue switch that combines low power with high speed. With a wide dynamic range and low signal errors and distortion, this switch is ideal for a variety of applications, including precision test equipment, guidance and control systems and battery powered systems.
Switches and Multiplexers, Vishay Semiconductor
Related links
- Vishay DG470EY-T1-E3 Analogue Switch Single SPDT 12 V, 8-Pin SOIC
 - Vishay DG470EQ-T1-E3 Analogue Switch Single SPDT 12 V, 8-Pin MSOP
 - Vishay DG469EQ-T1-E3 Analogue Switch Single SPDT 12 V, 8-Pin MSOP
 - Vishay DG419DY-T1-E3 Analogue Switch Single SPDT 15 V 24 V 8-Pin SOIC
 - Vishay DG448DV-T1-E3 Analogue Switch Single SPST 9 V 15 V 24 V 6-Pin TSOP
 - Vishay DG448DV-T1-E3 Analogue Switch Single SPST 12 V 18 V 28 V 6-Pin TSOP
 - Vishay DG419DY-E3 Analogue Switch Single SPDT 15 V 24 V 8-Pin SOIC
 - Vishay DG445DY-T1-E3 Analogue Switch Quad SPST 12 V 18 V 28 V, 16-Pin SOIC
 
