Vishay DG9409EDN-T1-GE4 Multiplexer Dual 4:1 3 to 16 V, 16-Pin QFN
- RS Stock No.:
 - 164-7598
 - Mfr. Part No.:
 - DG9409EDN-T1-GE4
 - Brand:
 - Vishay
 
Subtotal (1 reel of 2500 units)*
£2,080.00
(exc. VAT)
£2,495.00
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 999,997,500 unit(s) shipping from 03 March 2026
 
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units  | Per unit  | Per Reel*  | 
|---|---|---|
| 2500 + | £0.832 | £2,080.00 | 
*price indicative
- RS Stock No.:
 - 164-7598
 - Mfr. Part No.:
 - DG9409EDN-T1-GE4
 - Brand:
 - Vishay
 
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all  | Attribute | Value | 
|---|---|---|
| Brand | Vishay | |
| Pin Count | 16 | |
| Mounting Type | Surface Mount | |
| Package Type | QFN | |
| Dimensions | 4 x 4 x 0.9mm | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Operating Temperature | +85 °C | |
| Select all | ||
|---|---|---|
Brand Vishay  | ||
Pin Count 16  | ||
Mounting Type Surface Mount  | ||
Package Type QFN  | ||
Dimensions 4 x 4 x 0.9mm  | ||
Minimum Operating Temperature -40 °C  | ||
Maximum Operating Temperature +85 °C  | ||
The DG9408E, DG9409E uses BiCMOS wafer fabrication technology that allows the DG9408E, DG9409E to operate on single and dual supplies. Single supply voltage ranges from 3 V to 16 V while dual supply operation is recommended with ± 3 V to ± 8 V. The DG9408E is an 8-channel single-ended analog multiplexer designed to connect one of eight inputs to a common output as determined by a 3-bit binary address (A0, A1, A2). The DG9409E is a dual 4-channel differential analog multiplexer designed to connect one of four differential inputs to a common dual output as determined by its 2-bit binary address (A0, A1). Break-before-make switching action to protect against momentary crosstalk between adjacent channels.
5 V to 16 V single supply or ± 3 V to ± 8 V
Break-before-make guaranteed
Low leakage
TTL, CMOS, LV logic (3 V) compatible
2500 V ESD protection (HBM)
Fast switching speed
Low switch resistance
Wide operation voltage range
Simple logic interface
Break-before-make guaranteed
Low leakage
TTL, CMOS, LV logic (3 V) compatible
2500 V ESD protection (HBM)
Fast switching speed
Low switch resistance
Wide operation voltage range
Simple logic interface
Related links
- Vishay DG9409EDN-T1-GE4 Multiplexer Dual 4:1 3 to 16 V, 16-Pin QFN
 - Vishay DG509BEN-T1-GE4 Multiplexer Dual 4:1, 16-Pin miniQFN
 - Vishay DG9408EDN-T1-GE4 Multiplexer Single 8:1 3 to 16 V, 16-Pin QFN
 - Vishay DG2788ADN-T1-GE4 Multiplexer DPDT 6 V, 16-Pin QFN
 - Vishay DG1409EEN-T1-GE4 Analogue Switch Dual 4:1 4.5 to 24 V, 16-Pin QFN
 - Vishay DG2034EDN-T1-GE4 Multiplexer Single 4:1 1.8 to 5.5 V, 12-Pin QFN
 - Vishay DG2523DN-T1-GE4 Analogue SPDT Switch Dual DPDT 16-Pin QFN
 - Vishay DG2788ADN-T1-GE4 Analogue Switch DPDT 6 V, 16-Pin QFN
 
