Vishay DG508BEN-T1-GE4 Multiplexer Single 8:1 12 V, 16-Pin miniQFN
- RS Stock No.:
- 164-7588
- Mfr. Part No.:
- DG508BEN-T1-GE4
- Brand:
- Vishay
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 164-7588
- Mfr. Part No.:
- DG508BEN-T1-GE4
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Vishay | |
Pin Count | 16 | |
Mounting Type | Surface Mount | |
Package Type | miniQFN | |
Dimensions | 2.7 x 1.9 x 0.55mm | |
Maximum Operating Temperature | +125 °C | |
Minimum Operating Temperature | -40 °C | |
Select all | ||
---|---|---|
Brand Vishay | ||
Pin Count 16 | ||
Mounting Type Surface Mount | ||
Package Type miniQFN | ||
Dimensions 2.7 x 1.9 x 0.55mm | ||
Maximum Operating Temperature +125 °C | ||
Minimum Operating Temperature -40 °C | ||
Analogue Switches (Octal), Vishay Semiconductor
The DG408LE and DG508B are 8-channel single-ended Analogue Multiplexers designed to connect one of eight inputs to a common output.
The DG409LE and DG509B are dual 4-channel differential Analogue Multiplexers designed to connect one of four differential inputs to a common dual output.
The DG409LE and DG509B are dual 4-channel differential Analogue Multiplexers designed to connect one of four differential inputs to a common dual output.
The DG506B and DG507B are high performance analog multiplexers. Their ultra-low switch charge injection, low channel capacitance, and low leakage level allows them to achieve superior switching performance. The DG506B is a 16-channel single-ended analog multiplexer designed to connect one of sixteen inputs to a common output as determined by a 4-bit binary address (A0, A1, A2, A3). The DG507B is a dual 8-channel differential analog multiplexer designed to connect one of eight differential inputs to a common dual output as determined by its 3-bit binary address (A0, A1, A2). Break-before-make switching action protects against momentary crosstalk between adjacent channels. An on channel conducts current equally well in both directions.
Operate with single or dual power supply
V+ to V- analog signal swing range
44 V power supply maximum rating
TTL compatible logic
Reduced switching errors
Reduced glitching
Improved data throughput
Reduced power consumption
Increased ruggedness
V+ to V- analog signal swing range
44 V power supply maximum rating
TTL compatible logic
Reduced switching errors
Reduced glitching
Improved data throughput
Reduced power consumption
Increased ruggedness
Switches and Multiplexers, Vishay Semiconductor