Vishay DG507BEQ-T1-GE3 Multiplexer Dual 8:1 12 V, 28-Pin TSSOP
- RS Stock No.:
 - 164-7586
 - Mfr. Part No.:
 - DG507BEQ-T1-GE3
 - Brand:
 - Vishay
 
Discontinued
- RS Stock No.:
 - 164-7586
 - Mfr. Part No.:
 - DG507BEQ-T1-GE3
 - Brand:
 - Vishay
 
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all  | Attribute | Value | 
|---|---|---|
| Brand | Vishay | |
| Pin Count | 28 | |
| Mounting Type | Surface Mount | |
| Package Type | TSSOP | |
| Dimensions | 9.7 x 4.4 x 1.01mm | |
| Maximum Operating Temperature | +125 °C | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand Vishay  | ||
Pin Count 28  | ||
Mounting Type Surface Mount  | ||
Package Type TSSOP  | ||
Dimensions 9.7 x 4.4 x 1.01mm  | ||
Maximum Operating Temperature +125 °C  | ||
Minimum Operating Temperature -40 °C  | ||
The DG506B and DG507B are high performance analog multiplexers. Their ultra-low switch charge injection, low channel capacitance, and low leakage level allows them to achieve superior switching performance. The DG506B is a 16-channel single-ended analog multiplexer designed to connect one of sixteen inputs to a common output as determined by a 4-bit binary address (A0, A1, A2, A3). The DG507B is a dual 8-channel differential analog multiplexer designed to connect one of eight differential inputs to a common dual output as determined by its 3-bit binary address (A0, A1, A2). Break-before-make switching action protects against momentary crosstalk between adjacent channels. An on channel conducts current equally well in both directions.
Operate with single or dual power supply
V+ to V- analog signal swing range
44 V power supply maximum rating
TTL compatible logic
Reduced switching errors
Reduced glitching
Improved data throughput
Reduced power consumption
Increased ruggedness
V+ to V- analog signal swing range
44 V power supply maximum rating
TTL compatible logic
Reduced switching errors
Reduced glitching
Improved data throughput
Reduced power consumption
Increased ruggedness
Related links
- Vishay DG507BEQ-T1-GE3 Multiplexer Dual 8:1 12 V, 28-Pin TSSOP
 - Analog Devices ADG407BPZ Multiplexer Dual 8:1 12 V, 28-Pin PLCC
 - Maxim Integrated MAX337CPI+ Multiplexer Dual 8:1 5 to 30 V, 28-Pin PDIP
 - Renesas Electronics DG409DVZ Multiplexer Dual 4:1 12 V, 16-Pin TSSOP
 - Analog Devices ADG507AKNZ Multiplexer Single 8:1 12 V 28-Pin PDIP
 - Vishay DG508BEQ-T1-E3 Multiplexer Single 8:1 12 V, 16-Pin TSSOP
 - Texas Instruments CD4052BPWR Multiplexer/Demultiplexer Dual 4:1 12 V 18 V 9 V, 16-Pin TSSOP
 - Vishay DG408DQ-T1-E3 Multiplexer Single 8:1 15 V 24 V 16-Pin TSSOP
 
