DG2750DN-T1-E4 Vishay, Analogue SPDT Switch Dual SPDT, 1.6 → 5.5 V, 10-Pin miniQFN
- RS Stock No.:
- 164-7580
- Mfr. Part No.:
- DG2750DN-T1-E4
- Brand:
- Vishay
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 164-7580
- Mfr. Part No.:
- DG2750DN-T1-E4
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Vishay | |
Mounting Type | Surface Mount | |
Package Type | miniQFN | |
Pin Count | 10 | |
Dimensions | 1.9 x 1.5 x 0.55mm | |
Minimum Operating Temperature | -40 °C | |
Maximum Operating Temperature | +85 °C | |
Select all | ||
---|---|---|
Brand Vishay | ||
Mounting Type Surface Mount | ||
Package Type miniQFN | ||
Pin Count 10 | ||
Dimensions 1.9 x 1.5 x 0.55mm | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +85 °C | ||
The DG2750 is a dual SPDT low on-resistance switch designed to from a single 1.6 V to 5.5 V power supply. It is a bi-directional switch, and is capable of switching negative swing audio without the need for a coupling capacitor. With a single power supply, the audio signal can swing over the range from ((V+) - 5) to V+. Guaranteed to operate with 1.4 V logic when V+ is in the range of 2.7 V to 5.5 V, the DG2750 will allow an easy interface with low voltage DSP or ASIC control logic. The DG2750 is built on sub micron CMOS low voltage process technology, has very low quiescent current, and provides greater than 600 mA latch-up protection, as tested per JESD78.
1.6 V to 5.5 V single power rail operation
Capable to switch negative swing audio without
DC blocking capacitor
Low signal distortion: THD+N < -98 dB
Low on-resistance
1.4 V high logic
Latch-up current > 600 mA (JESD78)
ESD (HBM): 8 kV
Reduced power consumption
Reduce board space
Capable to switch negative swing audio without
DC blocking capacitor
Low signal distortion: THD+N < -98 dB
Low on-resistance
1.4 V high logic
Latch-up current > 600 mA (JESD78)
ESD (HBM): 8 kV
Reduced power consumption
Reduce board space