Vishay DG2723DN-T1-E4 Analogue SPDT Switch Dual SPDT 2.6 to 5.5 V, 10-Pin miniQFN
- RS Stock No.:
- 164-7577
- Mfr. Part No.:
- DG2723DN-T1-E4
- Brand:
- Vishay
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 164-7577
- Mfr. Part No.:
- DG2723DN-T1-E4
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Vishay | |
Pin Count | 10 | |
Mounting Type | Surface Mount | |
Package Type | miniQFN | |
Dimensions | 1.9 x 1.5 x 0.55mm | |
Minimum Operating Temperature | -40 °C | |
Maximum Operating Temperature | +85 °C | |
Select all | ||
---|---|---|
Brand Vishay | ||
Pin Count 10 | ||
Mounting Type Surface Mount | ||
Package Type miniQFN | ||
Dimensions 1.9 x 1.5 x 0.55mm | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +85 °C | ||
DG2723 is a low RON, high bandwidth analog switch configured in dual SPDT. It achieves 5.5 Ω switch on resistance, greater than 700 MHz -3 dB bandwidth with 5 pF load, and a channel to channel crosstalk at -36 dB and isolation at -29 dB. Fabricated with high density sub micro CMOS process, the DG2723 provides low parasitic capacitance, handles bidirectional signal flow with minimized phase distortion. Guaranteed 1.3 V logic high threshold makes it possible to interface directly with low voltage MCUs. The DG2723 is designed for a wide range of operating voltages from 2.7 V to 5.5 V that can be driven directly from one cell Li-ion battery.
Wide operation voltage range
-3 dB high bandwidth with 5pF load
Low bit to bit skew: 40 pS (typical)
Low power consumption
Latch-up current 500 mA per JESD78
Lead (Pb)-free low profile miniQFN-10 (1.4 mm x 1.8 mm x 0.55 mm)
-3 dB high bandwidth with 5pF load
Low bit to bit skew: 40 pS (typical)
Low power consumption
Latch-up current 500 mA per JESD78
Lead (Pb)-free low profile miniQFN-10 (1.4 mm x 1.8 mm x 0.55 mm)