Vishay DG2788ADN-T1-GE4 Multiplexer DPDT 6 V, 16-Pin QFN
- RS Stock No.:
- 146-4449
- Mfr. Part No.:
- DG2788ADN-T1-GE4
- Brand:
- Vishay
Subtotal (1 reel of 3000 units)*
£921.00
(exc. VAT)
£1,104.00
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 999,999,000 unit(s) shipping from 17 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
---|---|---|
3000 + | £0.307 | £921.00 |
*price indicative
- RS Stock No.:
- 146-4449
- Mfr. Part No.:
- DG2788ADN-T1-GE4
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Vishay | |
Pin Count | 16 | |
Mounting Type | Surface Mount | |
Package Type | QFN | |
Dimensions | 2.7 x 1.9 x 0.55mm | |
Minimum Operating Temperature | -40 °C | |
Maximum Operating Temperature | +85 °C | |
Select all | ||
---|---|---|
Brand Vishay | ||
Pin Count 16 | ||
Mounting Type Surface Mount | ||
Package Type QFN | ||
Dimensions 2.7 x 1.9 x 0.55mm | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +85 °C | ||
The DG2788A, is a four-channel single-pole double-throw (SPDT) analog switch with two control inputs. It is also known as a two-channel double-pole double-throw (DPDT) configuration. The part is designed to operate from 1.8 V to 5.5 V single power rail. All switches conduct equally well in both directions, offering rail to rail signal witching and can be used both as multiplexers as well as de-multiplexers. The DG2788A offers low parasitic capacitance and highly matched low and flat switch resistance over the full signal range. It features break-before-make switching and low control logic threshold.
1.8 V to 5.5 V single supply operation
Low resistance
Highly flat and matched RON
Low parasitic capacitance
High bandwidth: 338 MHz
Guaranteed logic high 1.2 V, logic low 0.3 V
Break before make switching
Signal swing over V+ capable
Power down protection
Low resistance
Highly flat and matched RON
Low parasitic capacitance
High bandwidth: 338 MHz
Guaranteed logic high 1.2 V, logic low 0.3 V
Break before make switching
Signal swing over V+ capable
Power down protection
Related links
- Vishay DG2788ADN-T1-GE4 Analogue Switch DPDT 6 V, 16-Pin QFN
- Vishay DG9409EDN-T1-GE4 Multiplexer Dual 4:1 3 to 16 V, 16-Pin QFN
- Vishay DG9408EDN-T1-GE4 Multiplexer Single 8:1 3 to 16 V, 16-Pin QFN
- Vishay DG2523DN-T1-GE4 Analogue SPDT Switch Dual DPDT 16-Pin QFN
- Vishay DG1409EEN-T1-GE4 Analogue Switch Dual 4:1 4.5 to 24 V, 16-Pin QFN
- Vishay DG1412EEN-T1-GE4 Analogue Switch Quad SPST 4.5 to 24 V, 16-Pin QFN
- Vishay DG2034EDN-T1-GE4 Multiplexer Single 4:1 1.8 to 5.5 V, 12-Pin QFN
- Vishay DG612EEN-T1-GE4 Analogue Switch Quad SPST 3 to 12 V, 16-Pin miniQFN