DG411LEDQ-GE3 Vishay, Multiplexer Quad SPST, 3 → 16 V, 16-Pin TSSOP
- RS Stock No.:
 - 125-3931
 - Mfr. Part No.:
 - DG411LEDQ-GE3
 - Brand:
 - Vishay
 
Discontinued
- RS Stock No.:
 - 125-3931
 - Mfr. Part No.:
 - DG411LEDQ-GE3
 - Brand:
 - Vishay
 
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all  | Attribute | Value | 
|---|---|---|
| Brand | Vishay | |
| Mounting Type | Surface Mount | |
| Package Type | TSSOP | |
| Pin Count | 16 | |
| Dimensions | 5 x 4.4 x 1mm | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Operating Temperature | +85 °C | |
| Select all | ||
|---|---|---|
Brand Vishay  | ||
Mounting Type Surface Mount  | ||
Package Type TSSOP  | ||
Pin Count 16  | ||
Dimensions 5 x 4.4 x 1mm  | ||
Minimum Operating Temperature -40 °C  | ||
Maximum Operating Temperature +85 °C  | ||
- COO (Country of Origin):
 - PH
 
Analogue Switches (Quad), DG4xx Series, Vishay Semiconductor
A quad analogue switch that features high accuracy and reduced power consumption and is suitable for applications in test equipment to computer peripherals. With single supply operation also possible, the switch is also suitable for portable instruments.
Switches and Multiplexers, Vishay Semiconductor
