Keysight Technologies 34450A Bench Digital Multimeter, True RMS, 10A ac Max, 10A dc Max, 750V ac Max - UKAS Calibrated
- RS Stock No.:
- 773-0846
- Mfr. Part No.:
- 34450A
- Brand:
- Keysight Technologies
2 In stock for delivery within 3 working days
Not available for guaranteed pre 9am/10am delivery
Added
Price Each
£1,035.00
(exc. VAT)
£1,242.00
(inc. VAT)
Units | Per unit |
1 + | £1,035.00 |
- RS Stock No.:
- 773-0846
- Mfr. Part No.:
- 34450A
- Brand:
- Keysight Technologies
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
Keysight 34450A Multimeter, 5.5 digit
The Keysight 34450A is one of the fastest benchtop digital multimeters in its class, capable of measuring up to 190 readings per second with 0.015% DCV accuracy. It can deliver up to 50,000 readings of onboard memory, enabling users to log up to 14 hours of data at one sample per second. To simplify day-to-day tasks, the 34450A comes with a built-in histogram, performs basic statistical functions and provides simple data analysis.
Features and Benefits
Up to 190 readings/second
0.015% DCV accuracy
11 measurement functions
Ultra-bright OLED with dual display capability
Up to 50,000 memory points for data logging
Built-in histogram function
0.015% DCV accuracy
11 measurement functions
Ultra-bright OLED with dual display capability
Up to 50,000 memory points for data logging
Built-in histogram function
Further Insight
The 34450A offers a 5.5 digit OLED dual display that allows clear and quick view measurements such as trend and histogram charts offering further insight quickly. Trends can be detected faster, for example, histograms can be used to assess the variance of a measured value accurately and faster.
Triggering
The 34450A has a triggering function that allows you to initiate a measurement at desired conditions. This feature is used through the front panel during manual operation, while for an automated operation the Multimeter is controlled through the USB, GPIB or serial connector.
Data Logging
The 34450A allows you to store measurement results into its 50k non-volatile memory through the data logging function. You can perform data logging when using either single or dual display measurements.
Limit Test
Limit testing is an extra value-added feature of the 34450A. When the limit operation is enabled, the multimeter instantly notifies you if a measurement result falls outside the high or low limits you have pre-set before the series of measurements.
Digitising Data
Capturing a digital readout of log measurements or records for longer periods under PC control or upload data directly from the bench multimeter. Exporting data from a single Multimeter or multiple multimeters with time alignment, to programmes such as Microsoft Excel, Word and MATLAB.
Note
Supplied with
Test lead set, power cord, USB interface cable, quick-start guide, product reference CD, Keysight I0 Library Suite CD-ROM
Keysight Technologies Multimeter, 100mV to 1000V DC Voltage Measurement Range, 3.75kg Weight - 34450A
Get reliable electrical measurements with this bench multimeter from Keysight Technologies. It's a versatile unit that records 11 functions, including current, voltage, resistance and capacitance. Thanks to its high-speed performance of up to 190 readings per second, it helps improve productivity in your work environment. Its DC voltage accuracy of 0.015% means you can rely on the device to obtain precise results. Its compact dimensions of 103.8 (height) x 261.1 (width) x 303.2mm (depth) ensure it doesn't take up too much workbench space. This device accommodates USB 2.0, RS-232 serial interface or GPIB connections for flexibility.
Features & Benefits
• Memory of up to 50,000 readings for storing large amounts of data
• Integrated histogram function for greater ease of data analysis
• OLED display shows readings clearly for ease of use
• Integrated histogram function for greater ease of data analysis
• OLED display shows readings clearly for ease of use
Applications
• Aerospace industry
• Automotive applications
• Semiconductor testing
• Industrial applications
• Healthcare equipment
• Automotive applications
• Semiconductor testing
• Industrial applications
• Healthcare equipment
At what temperatures can I use this bench multimeter?
This unit retains its accuracy across a broad operating temperature range of 0°C to +55°C, so it's suitable for use in harsh environments.
Specifications
Attribute | Value |
---|---|
Multimeter Type | Bench |
Display Type | Digital |
Model Number p | 34450A |
Functions Measured | AC Current, AC Voltage, Capacitance, Continuity, DC Current, DC Voltage, Diode, Frequency, Resistance, Temperature |
Calibrated | UKAS |
Absolute Maximum DC Voltage Measurement | 1000V dc |
Absolute Maximum AC Voltage Measurement | 750V ac |
Absolute Maximum Resistance Measurement | 100MΩ |
Absolute Maximum DC Current Measurement | 10A dc |
Absolute Maximum AC Current Measurement | 10A ac |
Absolute Maximum Temperature Measurement | +150°C |
Absolute Maximum Capacitance Measurement | 10mF |
Maximum Frequency | 100kHz |
Safety Category Level | CAT I, CAT II |
Weight | 3.8kg |
Height | 103.8mm |
Minimum Operating Temperature | 0°C |
Best Capacitance Measurement Accuracy | 1 + 0.5 |
Length | 261.1mm |
Width | 303.2mm |
Best AC Current Accuracy | ±0.5% + 0.1 |
Best AC Voltage Accuracy | ±0.2% + 0.1 |
Best Temperature Measurement Accuracy | ±0.2 °C |
Best DC Voltage Accuracy | ±0.015 % |
Dimensions | 261.1 x 303.2 x 103.8mm |
Maximum Operating Temperature | +55°C |
Best Resistance Measurement Accuracy | ±0.05% + 0.008 |
Safety Category Voltage | 600 V, 1000V |
Best DC Current Accuracy | ±0.05% + 0.007 |
Related links
- Keysight Technologies Truevolt 34450A Bench Digital Multimeter 10A...
- RS PRO IDM8341 Bench Digital Multimeter 10A ac Max 750V ac Max -...
- Keysight Technologies 34450A Bench Digital Multimeter 10A ac Max...
- Keysight Technologies 34461A Bench Digital Multimeter 10A ac Max...
- RS PRO RSDM3045X Bench Digital Multimeter 10A ac Max 750V ac Max -...
- RS PRO IDM8342 Bench Digital Multimeter 10A ac Max 750V ac Max -...
- RS PRO RSDM3055 Bench Digital Multimeter 10A ac Max 750V ac Max -...
- RS PRO RSDM3055A Bench Digital Multimeter 10A ac Max 750V ac Max -...