Keysight Technologies U1253B Handheld Digital Multimeter, True RMS, 10A ac Max, 10A dc Max, 1000V ac Max - RS Calibrated
- RS Stock No.:
- 699-8798
- Mfr. Part No.:
- U1253B OPT 900 + PLG
- Brand:
- Keysight Technologies
5 In stock for delivery within 3 working days
Not available for guaranteed pre 9am/10am delivery
Price Each
£804.50
(exc. VAT)
£965.40
(inc. VAT)
Units | Per unit |
1 + | £804.50 |
- RS Stock No.:
- 699-8798
- Mfr. Part No.:
- U1253B OPT 900 + PLG
- Brand:
- Keysight Technologies
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- MY
Product Details
Keysight U1253B Digital Multimeters
Keysight U1253B Series handheld digital multimeters are designed for users to perform tests confidently and efficiently over longer periods of time due to the precision, accuracy and repeatability. The digital multimeter has a special feature and this is the OLED display. The OLED display has outstanding contrast levels, high brightness levels and comes with wider viewing angles up to 160 degrees to ensure that you get the right readings at the first glance at most angels. The U1253B digital multimeter is also designed to increase production with the longer lasting battery life. The battery life will last up to 7 hours allowing you to work for longer periods of time without having to stop and battery change. This model has an added 20 MHz frequency counter and programmable square wave generator compared to the U1251B model allowing you to perform more tests conveniently with one tool. The ergonomic shaped handheld digital multimeter has a large LCD display and backlight that allows you to single handedly select measurements functions using the anti-slip rotary dial making it much easier for you to improve production whilst working in lower light environments. This digital multimeter was built tough and certified to withstand industrial standards, the U1253B is perfect to face the demands of everyday tasks. For improved safety the U1253B series digital multimeters also allow you to run continuity tests with visual (flashing backlight display) and audio (beeper) alerts and will also detect glitches swiftly with the built in switch/relay counter. This battery powered handheld digital multimeter features true rms readings with a 50,000 count, 4 1/2 digit display and analogue bar graph results without the complications.
Features & Benefits
50,000 - count dual display
OLED Display
Up to 0.025% basic DCV accuracy
CAT IV 600 V and CAT III 1000 V over-voltage protection
Longer battery life up to 30 hours
Auto & Manual data logging up to 1,000 readings
Certified to withstand industrial standards
Easy connectivity to PC with optional IR-USB cable
K-type and J type temperature measurements
Auto ranging with MIN/MAX recording, peak & display HOLD
Built-in 20 MHz frequency counter
Built-in programmable square wave generator
Built-in battery charging capability
OLED Display
Up to 0.025% basic DCV accuracy
CAT IV 600 V and CAT III 1000 V over-voltage protection
Longer battery life up to 30 hours
Auto & Manual data logging up to 1,000 readings
Certified to withstand industrial standards
Easy connectivity to PC with optional IR-USB cable
K-type and J type temperature measurements
Auto ranging with MIN/MAX recording, peak & display HOLD
Built-in 20 MHz frequency counter
Built-in programmable square wave generator
Built-in battery charging capability
The U1253B series digital multimeter measures
AC/DC voltage & current
Resistance
Voltage frequency
Diodes
Continuity
Capacitance
Temperature
Resistance
Voltage frequency
Diodes
Continuity
Capacitance
Temperature
Adjusting Tilt Stand
The U1251B digital multimeter comes with an adjustable tilt stand to free up your hands for day to day tasks. To adjust the meter to a hanging position, flip the stand upwards and over its maximum reach until it is detached from its hinge. Then flip the stand over so that the stands inner surface is facing the meters rear. Now, press the stand down into its hinge.
Does this come with a calibration certificate?
Yes- Certificate of Calibration will be available.
Supplied with
Quick reference guide, test leads, crocodile clips, rechargeable Ni-MH battery and power adapter
Keysight Technologies Multimeter, 8h Battery Life, 50mV to 1000V Voltage Measurement Range - U1250 Series - U1253B OPT 900 + PLG
Accurately measure electrical values such as voltage, current and resistance with this digital multimeter from Keysight Technologies. The unit has an OLED display that offers high contrast and brightness levels, making it easy to read metrics at a glance. It's supplied with a rechargeable Ni-MH battery that lasts for up to eight hours for uninterrupted work performance. Selecting functions is hassle-free thanks to the device's anti-slip rotary dial.
Features & Benefits
• Display viewing angle of 160° for ease of reading from most angles
• Compact dimensions of 203.5 (height) x 94.4 (width) x 59mm (depth) for ease of handling
• True RMS ensures accurate and reliable readings of non-sinusoidal and sinusoidal waves
• Low power consumption of 420mVA for energy efficiency
• Compact dimensions of 203.5 (height) x 94.4 (width) x 59mm (depth) for ease of handling
• True RMS ensures accurate and reliable readings of non-sinusoidal and sinusoidal waves
• Low power consumption of 420mVA for energy efficiency
Applications
• Electronics testing
• Automotive industry
• Wiring installations
• Utility sector
• Healthcare applications
• Automotive industry
• Wiring installations
• Utility sector
• Healthcare applications
Can I use this multimeter at extreme temperatures?
Yes, this multimeter maintains full accuracy across a broad operating temperature range of -20°C to +55°C, making it a good choice for use in challenging conditions.
Keysight
Specifications
Attribute | Value |
---|---|
Multimeter Type | Handheld |
Display Type | Digital |
Model Number p | U1253B |
Functions Measured | Capacitance, DC Current, DC Voltage, Diode, Frequency, Resistance, Temperature |
Calibrated | RSCAL |
Absolute Maximum AC Current Measurement | 10A ac |
Absolute Maximum Resistance Measurement | 500MΩ |
Absolute Maximum DC Current Measurement | 10A dc |
Absolute Maximum DC Voltage Measurement | 1000V dc |
Absolute Maximum AC Voltage Measurement | 1000V ac |
Absolute Maximum Capacitance Measurement | 100mF |
Absolute Maximum Temperature Measurement | +1372°C |
Maximum Frequency | 100kHz |
AC Current Measurement Resolution | 0.01µA ac |
DC Current Measurement Resolution | 0.01µA dc |
Resistance Measurement Resolution | 10mΩ |
DC Voltage Measurement Resolution | 0.001mV dc |
AC Voltage Measurement Resolution | 0.001mV ac |
Temperature Measurement Resolution | 0.1°C |
Capacitance Measurement Resolution | 1pF |
Safety Category Level | CAT III, CAT IV |
Width | 94.4mm |
Dimensions | 59 x 94.4 x 203.5mm |
Best Temperature Measurement Accuracy | ±1% + 1 °C |
Weight | 527g |
Best DC Current Accuracy | ±0.3% + 5 Digits |
Safety Category Voltage | 600 V, 1000V |
Battery Type | 9V, Rechargeable NiMH (7.2 V), Rechargeable NiMH (8.4 V) |
Best Resistance Measurement Accuracy | ±3% + 10 Digits |
Best AC Voltage Accuracy | ±0.4% + 40 Digits |
Best Capacitance Measurement Accuracy | ±3% + 10 Digits |
Length | 59mm |
Minimum Operating Temperature | -20°C |
Height | 203.5mm |
Best DC Voltage Accuracy | ±0.03% + 5 Digits |
Maximum Operating Temperature | +55°C |
Best AC Current Accuracy | ±3% + 60 Digits |
- RS Stock No.:
- 699-8798
- Mfr. Part No.:
- U1253B OPT 900 + PLG
- Brand:
- Keysight Technologies