RS PRO IDM66RT Handheld Digital Multimeter, True RMS, 10A ac Max, 10A dc Max, 1000V ac Max - RS Calibrated
- RS Stock No.:
- 123-3407
- Brand:
- RS PRO
222 In stock for delivery within 3 working days
Not available for guaranteed pre 9am/10am delivery
Price Each
£198.63
(exc. VAT)
£238.36
(inc. VAT)
Units | Per unit |
1 + | £198.63 |
- RS Stock No.:
- 123-3407
- Brand:
- RS PRO
- COO (Country of Origin):
- TW
RS PRO IDM66RT Digital Multimeter
RS PRO IDM66RT Digital Multimeter is a handheld device which can measure capacitance, voltage, electrical current and resistance with diode and continuity check. This meter has an LCD display where the measurement readouts can be viewed and, offers precision, reliability and ease of use.
The multimeter is the ideal choice for troubleshooting and repairing all your electrical and electronic systems. This True RMS digital multimeter that ensures accurate results even when testing on irregular AC circuits.
RS PRO has a range of digital multimeters which are great value for money and also high quality you can rely on.
The multimeter is the ideal choice for troubleshooting and repairing all your electrical and electronic systems. This True RMS digital multimeter that ensures accurate results even when testing on irregular AC circuits.
RS PRO has a range of digital multimeters which are great value for money and also high quality you can rely on.
Features and Benefits
Display: 6000 Counts
Electrical Specifications:
AC Function: AC V and AC A specifications are ac coupled, true RMS
Crest factor may be up to 3.0 as 4000 Counts
AC-DC Voltage up to 1000 V
AC-DC Current up to 10 A
Resistance
Continuity
Diode
Capacitance up to 10 mF
Temperature up to 400°C
Frequency up to 100 kHz
Peak Hold
VoltSense™
Low batteries indication
Pollution Degree: 2
Dimensions (W x H x D): 74 x 156 x 44 mm
Electrical Specifications:
AC Function: AC V and AC A specifications are ac coupled, true RMS
Crest factor may be up to 3.0 as 4000 Counts
AC-DC Voltage up to 1000 V
AC-DC Current up to 10 A
Resistance
Continuity
Diode
Capacitance up to 10 mF
Temperature up to 400°C
Frequency up to 100 kHz
Peak Hold
VoltSense™
Low batteries indication
Pollution Degree: 2
Dimensions (W x H x D): 74 x 156 x 44 mm
Design Features
The RS PRO IDM66RT is designed with soft grips for better user experience and convenience, also include a built-in smart tilt stand, a nail hook and convenient test lead storage.
Ergonomics
Slim shape design one hand operated knob and buttons
Fit the palm of your hand perfectly
Fit the palm of your hand perfectly
What does it measure?
DC and AC Voltages
AC and DC Current
Resistance and continuity tester
Diode function
Frequency
Temperature
Capacitance
Typical Applications:
A digital multimeter (DMM) is a handy test tool that measures electrical values such as voltage, current, and resistance. A DMM is used by technicians in the following areas:
Electrical and electronic industries
Safety guidelines
When using any electrical test equipment it is advised that you refer to the users manual for proper working operating procedures and safety precautions in order to avoid potential safety hazards.
DC and AC Voltages
AC and DC Current
Resistance and continuity tester
Diode function
Frequency
Temperature
Capacitance
Typical Applications:
A digital multimeter (DMM) is a handy test tool that measures electrical values such as voltage, current, and resistance. A DMM is used by technicians in the following areas:
Electrical and electronic industries
Safety guidelines
When using any electrical test equipment it is advised that you refer to the users manual for proper working operating procedures and safety precautions in order to avoid potential safety hazards.
VoltSense™
RS PRO IDM66RT digital multimeter has a VoltSense™ feature to detect live cable and outlet without contact.
FAQs
Q: Can I use this to test if a fuse is good or bad?
A: Yes, you can check a fuse functionality via a continuity test.
Q: Is this multimeter suitable for automotive use?
A: Yes, this multimeter is perfect for automotive applications and much more.
A: Yes, you can check a fuse functionality via a continuity test.
Q: Is this multimeter suitable for automotive use?
A: Yes, this multimeter is perfect for automotive applications and much more.
Why RS PRO?
RS PRO is the own brand of RS. The RS PRO Seal of Approval is your assurance of professional quality, a guarantee that every part is rigorously tested, inspected, and audited against demanding standards. Making RS PRO the Smart Choice for our customers.
Standards
Complies with EN61010-1 / IEC61010-1, CAT III 600 V, CAT II 1000 V, EN61010-2-030, EN61326-1
Supplied with
2 x AAA batteries (installed), test leads, temperature probe and user manual
Attribute | Value |
---|---|
Multimeter Type | Handheld |
Display Type | Digital |
Model Number p | IDM66RT |
Functions Measured | AC Current, AC Voltage, Capacitance, DC Current, DC Voltage, Frequency, Resistance, Temperature |
Calibrated | RSCAL |
Absolute Maximum DC Current Measurement | 10A dc |
Absolute Maximum AC Current Measurement | 10A ac |
Absolute Maximum DC Voltage Measurement | 1000V dc |
Absolute Maximum Resistance Measurement | 40MΩ |
Absolute Maximum AC Voltage Measurement | 1000V ac |
Absolute Maximum Capacitance Measurement | 10mF |
Absolute Maximum Temperature Measurement | +400 °C, +752°F |
Maximum Frequency | 500Hz |
DC Current Measurement Resolution | 0.001A dc |
AC Current Measurement Resolution | 0.001A ac |
DC Voltage Measurement Resolution | 0.01mV dc |
Resistance Measurement Resolution | 100mΩ |
AC Voltage Measurement Resolution | 1mV ac |
Safety Category Level | CAT III |
Capacitance Measurement Resolution | 0.01nF |
Temperature Measurement Resolution | 0.1 °F, 0.1°C |
Width | 44mm |
Length | 74mm |
Dimensions | 74 x 44 x 156mm |
Best DC Voltage Accuracy | ±0.5% + 2 Digits |
Best AC Current Accuracy | ±1.5% + 5 Digits |
Best Resistance Measurement Accuracy | ±0.8% + 2 Digits |
Weight | 250 (With Battery)g |
Best DC Current Accuracy | ±1% + 2 Digits |
Safety Category Voltage | 600V |
Battery Type | AAA 1.5 V, AM4, IEC LR03 |
Maximum Operating Temperature | +50°C |
Best Temperature Measurement Accuracy | ±1 % + 10 Digits |
Best AC Voltage Accuracy | ±1% + 5 Digits |
Best Capacitance Measurement Accuracy | ±1.9% + 8 Digits |
Minimum Operating Temperature | -10°C |
Height | 156mm |
- RS Stock No.:
- 123-3407
- Brand:
- RS PRO
- COO (Country of Origin):
- TW
RS PRO IDM66RT Digital Multimeter
RS PRO IDM66RT Digital Multimeter is a handheld device which can measure capacitance, voltage, electrical current and resistance with diode and continuity check. This meter has an LCD display where the measurement readouts can be viewed and, offers precision, reliability and ease of use.
The multimeter is the ideal choice for troubleshooting and repairing all your electrical and electronic systems. This True RMS digital multimeter that ensures accurate results even when testing on irregular AC circuits.
RS PRO has a range of digital multimeters which are great value for money and also high quality you can rely on.
The multimeter is the ideal choice for troubleshooting and repairing all your electrical and electronic systems. This True RMS digital multimeter that ensures accurate results even when testing on irregular AC circuits.
RS PRO has a range of digital multimeters which are great value for money and also high quality you can rely on.
Features and Benefits
Display: 6000 Counts
Electrical Specifications:
AC Function: AC V and AC A specifications are ac coupled, true RMS
Crest factor may be up to 3.0 as 4000 Counts
AC-DC Voltage up to 1000 V
AC-DC Current up to 10 A
Resistance
Continuity
Diode
Capacitance up to 10 mF
Temperature up to 400°C
Frequency up to 100 kHz
Peak Hold
VoltSense™
Low batteries indication
Pollution Degree: 2
Dimensions (W x H x D): 74 x 156 x 44 mm
Electrical Specifications:
AC Function: AC V and AC A specifications are ac coupled, true RMS
Crest factor may be up to 3.0 as 4000 Counts
AC-DC Voltage up to 1000 V
AC-DC Current up to 10 A
Resistance
Continuity
Diode
Capacitance up to 10 mF
Temperature up to 400°C
Frequency up to 100 kHz
Peak Hold
VoltSense™
Low batteries indication
Pollution Degree: 2
Dimensions (W x H x D): 74 x 156 x 44 mm
Design Features
The RS PRO IDM66RT is designed with soft grips for better user experience and convenience, also include a built-in smart tilt stand, a nail hook and convenient test lead storage.
Ergonomics
Slim shape design one hand operated knob and buttons
Fit the palm of your hand perfectly
Fit the palm of your hand perfectly
What does it measure?
DC and AC Voltages
AC and DC Current
Resistance and continuity tester
Diode function
Frequency
Temperature
Capacitance
Typical Applications:
A digital multimeter (DMM) is a handy test tool that measures electrical values such as voltage, current, and resistance. A DMM is used by technicians in the following areas:
Electrical and electronic industries
Safety guidelines
When using any electrical test equipment it is advised that you refer to the users manual for proper working operating procedures and safety precautions in order to avoid potential safety hazards.
DC and AC Voltages
AC and DC Current
Resistance and continuity tester
Diode function
Frequency
Temperature
Capacitance
Typical Applications:
A digital multimeter (DMM) is a handy test tool that measures electrical values such as voltage, current, and resistance. A DMM is used by technicians in the following areas:
Electrical and electronic industries
Safety guidelines
When using any electrical test equipment it is advised that you refer to the users manual for proper working operating procedures and safety precautions in order to avoid potential safety hazards.
VoltSense™
RS PRO IDM66RT digital multimeter has a VoltSense™ feature to detect live cable and outlet without contact.
FAQs
Q: Can I use this to test if a fuse is good or bad?
A: Yes, you can check a fuse functionality via a continuity test.
Q: Is this multimeter suitable for automotive use?
A: Yes, this multimeter is perfect for automotive applications and much more.
A: Yes, you can check a fuse functionality via a continuity test.
Q: Is this multimeter suitable for automotive use?
A: Yes, this multimeter is perfect for automotive applications and much more.
Why RS PRO?
RS PRO is the own brand of RS. The RS PRO Seal of Approval is your assurance of professional quality, a guarantee that every part is rigorously tested, inspected, and audited against demanding standards. Making RS PRO the Smart Choice for our customers.
Standards
Complies with EN61010-1 / IEC61010-1, CAT III 600 V, CAT II 1000 V, EN61010-2-030, EN61326-1
Supplied with
2 x AAA batteries (installed), test leads, temperature probe and user manual
Attribute | Value |
---|---|
Multimeter Type | Handheld |
Display Type | Digital |
Model Number p | IDM66RT |
Functions Measured | AC Current, AC Voltage, Capacitance, DC Current, DC Voltage, Frequency, Resistance, Temperature |
Calibrated | RSCAL |
Absolute Maximum DC Current Measurement | 10A dc |
Absolute Maximum AC Current Measurement | 10A ac |
Absolute Maximum DC Voltage Measurement | 1000V dc |
Absolute Maximum Resistance Measurement | 40MΩ |
Absolute Maximum AC Voltage Measurement | 1000V ac |
Absolute Maximum Capacitance Measurement | 10mF |
Absolute Maximum Temperature Measurement | +400 °C, +752°F |
Maximum Frequency | 500Hz |
DC Current Measurement Resolution | 0.001A dc |
AC Current Measurement Resolution | 0.001A ac |
DC Voltage Measurement Resolution | 0.01mV dc |
Resistance Measurement Resolution | 100mΩ |
AC Voltage Measurement Resolution | 1mV ac |
Safety Category Level | CAT III |
Capacitance Measurement Resolution | 0.01nF |
Temperature Measurement Resolution | 0.1 °F, 0.1°C |
Width | 44mm |
Length | 74mm |
Dimensions | 74 x 44 x 156mm |
Best DC Voltage Accuracy | ±0.5% + 2 Digits |
Best AC Current Accuracy | ±1.5% + 5 Digits |
Best Resistance Measurement Accuracy | ±0.8% + 2 Digits |
Weight | 250 (With Battery)g |
Best DC Current Accuracy | ±1% + 2 Digits |
Safety Category Voltage | 600V |
Battery Type | AAA 1.5 V, AM4, IEC LR03 |
Maximum Operating Temperature | +50°C |
Best Temperature Measurement Accuracy | ±1 % + 10 Digits |
Best AC Voltage Accuracy | ±1% + 5 Digits |
Best Capacitance Measurement Accuracy | ±1.9% + 8 Digits |
Minimum Operating Temperature | -10°C |
Height | 156mm |