Murata LED Digital Panel Multi-Function Meter for Current, 22.1mm x 36.22mm
- RS Stock No.:
- 810-3438
- Mfr. Part No.:
- ACM3P-4-AC1-G-C
- Brand:
- Murata Power Solutions
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 810-3438
- Mfr. Part No.:
- ACM3P-4-AC1-G-C
- Brand:
- Murata Power Solutions
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata Power Solutions | |
| Properties Measured | Current | |
| Display Type | LED | |
| Cutout Height | 22.1mm | |
| Cutout Width | 36.22mm | |
| Depth | 23.11mm | |
| Minimum Temperature | 0°C | |
| Maximum Temperature | +60°C | |
| Select all | ||
|---|---|---|
Brand Murata Power Solutions | ||
Properties Measured Current | ||
Display Type LED | ||
Cutout Height 22.1mm | ||
Cutout Width 36.22mm | ||
Depth 23.11mm | ||
Minimum Temperature 0°C | ||
Maximum Temperature +60°C | ||
- COO (Country of Origin):
- CN
Related links
- Murata LED Digital Panel Multi-Function Meter for Current, 22.1mm x 36.22mm
- Murata Power Solutions DMS-30PC-4/20S LED Digital Panel Multifunction Meter for Current, 22.3 mm x 53.8 mm Calibrated
- Murata Power Solutions DMS-20PC-FM LED Digital Panel Multifunction Meter for Frequency, 21.3 mm x 33.9 mm
- Red Lion PAX LED Digital Panel Multi-Function Meter, 45mm x 92mm
- Red Lion PAX2S LED Digital Panel Multi-Function Meter, 45mm x 92mm
- Sifam Tinsley NA3 LED Digital Panel Multi-Function Meter, 22.2mm x 92mm
- WIKA B6494 LED Digital Panel Multi-Function Meter for mV/V, 62mm x 110mm
- 8888 P Series LED Digital Panel Multi-Function Meter for Current 22mm x 45mm
