Murata LED Digital Panel Multi-Function Meter for Current, 22.1mm x 36.22mm

Subtotal (1 unit)*

£81.39

(exc. VAT)

£97.67

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +£81.39

*price indicative

RS Stock No.:
810-3429
Mfr. Part No.:
ACM3P-4-AC1-R-C
Brand:
Murata Power Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Murata Power Solutions

Properties Measured

Current

Display Type

LED

Cutout Height

22.1mm

Cutout Width

36.22mm

Depth

23.11mm

Minimum Temperature

0°C

Maximum Temperature

+60°C

COO (Country of Origin):
CN

Related links