Murata Power Solutions LCD Digital Panel Multifunction Meter for DC Current, 21.29 mm x 33.93 mm
- RS Stock No.:
- 307-5502
- Mfr. Part No.:
- DMS-20LCD-4/20S-C
- Brand:
- Murata Power Solutions
Stock information currently inaccessible
- RS Stock No.:
- 307-5502
- Mfr. Part No.:
- DMS-20LCD-4/20S-C
- Brand:
- Murata Power Solutions
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata Power Solutions | |
| Product Type | Digital Panel Multifunction Meter | |
| Properties Measured | DC Current | |
| Display Type | LCD | |
| Cutout Height | 21.29mm | |
| Cutout Width | 33.93mm | |
| Depth | 21.29mm | |
| Number of Digits | 3.5 | |
| Digit Height | 9.4mm | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Meter Type | Digital | |
| Select all | ||
|---|---|---|
Brand Murata Power Solutions | ||
Product Type Digital Panel Multifunction Meter | ||
Properties Measured DC Current | ||
Display Type LCD | ||
Cutout Height 21.29mm | ||
Cutout Width 33.93mm | ||
Depth 21.29mm | ||
Number of Digits 3.5 | ||
Digit Height 9.4mm | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Meter Type Digital | ||
- COO (Country of Origin):
- CN
Murata Power Solutions Multi-Function Meter
The Murata power solutions self-powered, process indicator has a super-low loop drop that keeps its nominal loop resistance (burden) less than 100Ohms. All operating power is derived solely from the 4mA to 20mA loop current. This eliminates the need for a separate power source. The simple 2-wire hook-up allows the device to be connected anywhere in the loop.
Features and Benefits
Unipolar, bipolar and positive reading models
Sub miniature package with less than 0.90in behind-the-panel depth
Large, 0.37in/9.4mm high, sunlight-viewable LCD display
Non-interacting gain (span) and offset (zero) 20-turn potentiometers
DIP-switch selectable range and decimal points
Hundreds of different input/readout combinations
Vibration-resistant package; reliable screw-terminal input connections
Cut-out height of 21.29mm, width of 33.93mm and depth of 21.29mm
Number of digits are 3.5
Digit height is 9.4 mm
Operating temperature ranges between 0°C and 60°C
Certifications
ANSI/ESD S20.20:2014
BS EN 61340-5-1:2007
IP65 rated
